Datasheets
SN75107AJ by:

Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14

Part Details for SN75107AJ by Rochester Electronics LLC

Overview of SN75107AJ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Telecommunications Communication and Networking Automotive

Part Details for SN75107AJ

SN75107AJ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN75107AJ Part Data Attributes

SN75107AJ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
SN75107AJ Rochester Electronics LLC Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14, CERAMIC, DIP-14
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description DIP,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ADDITIONAL COMMON STROBE INPUT
Input Characteristics DIFFERENTIAL
Interface IC Type LINE RECEIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code R-GDIP-T14
JESD-609 Code e0
Length 19.56 mm
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Receive Delay-Max 25 ns
Receiver Number of Bits 2
Seated Height-Max 5.08 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN75107AJ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN75107AJ by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN75107AJ would you like to use for your alert(s)?
  • Please alert me when SN75107AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN75107AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN75107AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN75107AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN75107AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN75107AJ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: