Part Details for SN74SSTVF16859SRG3 by Texas Instruments
Overview of SN74SSTVF16859SRG3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74SSTVF16859SRG3
SN74SSTVF16859SRG3 CAD Models
SN74SSTVF16859SRG3 Part Data Attributes
|
SN74SSTVF16859SRG3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74SSTVF16859SRG3
Texas Instruments
13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC56,.31SQ,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | SSTV | |
JESD-30 Code | S-PQCC-N56 | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Logic IC Type | D FLIP-FLOP | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 13 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 8 mm | |
fmax-Min | 500 MHz |
Alternate Parts for SN74SSTVF16859SRG3
This table gives cross-reference parts and alternative options found for SN74SSTVF16859SRG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74SSTVF16859SRG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74SSTV16859NLG8 | VFQFPN-56, Reel | Integrated Device Technology Inc | SN74SSTVF16859SRG3 vs 74SSTV16859NLG8 |
SSTVF16859YK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTVF16859SRG3 vs SSTVF16859YK-T |
ASM4SSTVF16859-56QT | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, PQCC56, MLF2-56 | Alliance Semiconductor Corporation | SN74SSTVF16859SRG3 vs ASM4SSTVF16859-56QT |
SN74SSTVF16859S8 | 500-MHz, 13-bit to 26-bit registered buffer with SSTL_2 inputs and outputs 56-VQFN 0 to 70 | Texas Instruments | SN74SSTVF16859SRG3 vs SN74SSTVF16859S8 |
ICSSSTVA16859BK-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output, CMOS, MLF-56 | Integrated Device Technology Inc | SN74SSTVF16859SRG3 vs ICSSSTVA16859BK-T |
SSTV16859BS,118 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, 8 X 8 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-684-1, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTVF16859SRG3 vs SSTV16859BS,118 |
ICSSSTVF16859YK | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTVF16859SRG3 vs ICSSSTVF16859YK |
SN74SSTVF16859SR | 13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70 | Texas Instruments | SN74SSTVF16859SRG3 vs SN74SSTVF16859SR |
SSTV16859BS,151 | IC SSTV SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC56, PLASTIC, HVQFN-56, FF/Latch | NXP Semiconductors | SN74SSTVF16859SRG3 vs SSTV16859BS,151 |
ICSSSTVF16859AYKLF-T | D Flip-Flop, SSTV Series, 1-Func, Positive Edge Triggered, 13-Bit, True Output | Renesas Electronics Corporation | SN74SSTVF16859SRG3 vs ICSSSTVF16859AYKLF-T |