Part Details for SN74S37JP4 by Texas Instruments
Overview of SN74S37JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74S37JP4
SN74S37JP4 CAD Models
SN74S37JP4 Part Data Attributes
|
SN74S37JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S37JP4
Texas Instruments
S SERIES, QUAD 2-INPUT NAND GATE, CDIP14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IOL = 60MA @ VOL = 0.5V; IOH = 3MA @ VOH = 2.7V | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 80 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S37JP4
This table gives cross-reference parts and alternative options found for SN74S37JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S37JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07001BCC | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN74S37JP4 vs JM38510/07001BCC |
N74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S37JP4 vs N74S00F |
JM38510/07001BCB | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S37JP4 vs JM38510/07001BCB |
SN74S37NE4 | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN74S37JP4 vs SN74S37NE4 |
74S37F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S37JP4 vs 74S37F |
JM38510/07001BCB | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN74S37JP4 vs JM38510/07001BCB |
SN74S00N3 | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | SN74S37JP4 vs SN74S00N3 |
JM38510/07001BCA | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN74S37JP4 vs JM38510/07001BCA |
N74S37A | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | SN74S37JP4 vs N74S37A |
SN74S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN74S37JP4 vs SN74S00J |