Part Details for JM38510/07001BCA by NXP Semiconductors
Overview of JM38510/07001BCA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/07001BCA | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 14-CDIP -55 to 125 | |
JM38510/19005BEA | Renesas Electronics Corporation | Single 8-Channel MUX/DEMUX with Overvoltage Protection |
Part Details for JM38510/07001BCA
JM38510/07001BCA CAD Models
JM38510/07001BCA Part Data Attributes
|
JM38510/07001BCA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JM38510/07001BCA
NXP Semiconductors
IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 9 mA | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/07001BCA
This table gives cross-reference parts and alternative options found for JM38510/07001BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07001BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/07001BCA vs N74S00F |
N74S37F | NAND Gate, TTL, CDIP14 | Philips Semiconductors | JM38510/07001BCA vs N74S37F |
SN74S00N3 | Quad 2-input positive-NAND gates 14-PDIP 0 to 70 | Texas Instruments | JM38510/07001BCA vs SN74S00N3 |
SNJ54S37J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/07001BCA vs SNJ54S37J |
GD74S00 | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/07001BCA vs GD74S00 |
74S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | JM38510/07001BCA vs 74S00F |
74S37A | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | JM38510/07001BCA vs 74S37A |
SN54S37J-00 | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/07001BCA vs SN54S37J-00 |
N74S37A | IC S SERIES, QUAD 2-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | JM38510/07001BCA vs N74S37A |
54S37J | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/07001BCA vs 54S37J |