There are no models available for this part yet.
Overview of SN74S281FN by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for SN74S281FN by Texas Instruments
Part Data Attributes for SN74S281FN by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCJ, LDCC28,.5SQ
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD; CAPABLE OF 15 LOGIC & ARITHMETIC OPERATIONS
|
Family
|
S
|
JESD-30 Code
|
S-PQCC-J28
|
Length
|
11.5062 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ARITHMETIC LOGIC UNIT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC28,.5SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
230 mA
|
Propagation Delay (tpd)
|
45 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
11.5062 mm
|
Alternate Parts for SN74S281FN
This table gives cross-reference parts and alternative options found for SN74S281FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S281FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30801BJA | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERDIP-24 | Motorola Mobility LLC | SN74S281FN vs JM38510/30801BJA |
SN74LS181N | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24 | Motorola Mobility LLC | SN74S281FN vs SN74LS181N |
SN74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | SN74S281FN vs SN74LS181N |
SN54LS181J | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | SN74S281FN vs SN54LS181J |
SN74S281N | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | SN74S281FN vs SN74S281N |
HD74LS181P | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Hitachi Ltd | SN74S281FN vs HD74LS181P |
74LS181N | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Philips Semiconductors | SN74S281FN vs 74LS181N |
74LS181N | IC LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, Arithmetic Circuit | NXP Semiconductors | SN74S281FN vs 74LS181N |
JM38510/30801BJA | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24 | Motorola Semiconductor Products | SN74S281FN vs JM38510/30801BJA |
SN54LS181J | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERAMIC, DIP-24 | Motorola Semiconductor Products | SN74S281FN vs SN54LS181J |