Part Details for JM38510/30801BJA by Motorola Semiconductor Products
Overview of JM38510/30801BJA by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for JM38510/30801BJA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 5 |
|
$11.0397 / $11.8283 | Buy Now |
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 195 |
|
$14.3750 / $16.2500 | Buy Now |
|
Quest Components | FIXED POINT ALU, 24 Pin, Ceramic, DIP | 8 |
|
$12.6168 / $14.1939 | Buy Now |
Part Details for JM38510/30801BJA
JM38510/30801BJA CAD Models
JM38510/30801BJA Part Data Attributes
|
JM38510/30801BJA
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30801BJA
Motorola Semiconductor Products
Arithmetic Logic Unit, LS Series, 4-Bit, TTL, CDIP24, CERDIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD | |
Family | LS | |
JESD-30 Code | R-CDIP-T24 | |
Length | 32.005 mm | |
Logic IC Type | ARITHMETIC LOGIC UNIT | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 64 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.59 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for JM38510/30801BJA
This table gives cross-reference parts and alternative options found for JM38510/30801BJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30801BJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS181JD | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Motorola Mobility LLC | JM38510/30801BJA vs SN74LS181JD |
SN74LS181NE4 | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | JM38510/30801BJA vs SN74LS181NE4 |
SN74LS181N-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24 | Texas Instruments | JM38510/30801BJA vs SN74LS181N-00 |
SN74LS181J-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | JM38510/30801BJA vs SN74LS181J-00 |
DV74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | avg Semiconductors | JM38510/30801BJA vs DV74LS181N |
SN74LS181N | Arithmetic Logic Units/Function Generators 24-PDIP 0 to 70 | Texas Instruments | JM38510/30801BJA vs SN74LS181N |
54LS181/BJAJC | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERDIP-24 | Motorola Mobility LLC | JM38510/30801BJA vs 54LS181/BJAJC |
SN54LS181J-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | JM38510/30801BJA vs SN54LS181J-00 |
SNJ54LS181J-00 | LS SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24 | Texas Instruments | JM38510/30801BJA vs SNJ54LS181J-00 |
SN74LS181N | Arithmetic Logic Unit, LS Series, 4-Bit, TTL, PDIP24, PLASTIC, DIP-24 | Motorola Semiconductor Products | JM38510/30801BJA vs SN74LS181N |