Part Details for SN74S280NP1 by Texas Instruments
Overview of SN74S280NP1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74S280NP1
SN74S280NP1 CAD Models
SN74S280NP1 Part Data Attributes
|
SN74S280NP1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S280NP1
Texas Instruments
IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74S280NP1
This table gives cross-reference parts and alternative options found for SN74S280NP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S280NP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD54S280 | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | SN74S280NP1 vs GD54S280 |
N74S280A | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14 | Signetics | SN74S280NP1 vs N74S280A |
DM74S280N | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Rochester Electronics LLC | SN74S280NP1 vs DM74S280N |
SN74S280N-00 | S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN74S280NP1 vs SN74S280N-00 |
SN74S280NP3 | IC,PARITY GENERATOR/CHECKER,S-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN74S280NP1 vs SN74S280NP3 |
N74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SN74S280NP1 vs N74S280A |
SNJ54S280J-00 | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, Arithmetic Circuit | Texas Instruments | SN74S280NP1 vs SNJ54S280J-00 |
74S280A | IC S SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, Arithmetic Circuit | NXP Semiconductors | SN74S280NP1 vs 74S280A |
GD54S280J | Parity Generator/Checker, S Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | SN74S280NP1 vs GD54S280J |
SN74S280NE4 | 9-bit odd/even parity generators / checkers 14-PDIP 0 to 70 | Texas Instruments | SN74S280NP1 vs SN74S280NE4 |