Part Details for SN74S182NP3 by Rochester Electronics LLC
Overview of SN74S182NP3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S182NP3
SN74S182NP3 CAD Models
SN74S182NP3 Part Data Attributes
|
SN74S182NP3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S182NP3
Rochester Electronics LLC
Look-Ahead Carry Generator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
Alternate Parts for SN74S182NP3
This table gives cross-reference parts and alternative options found for SN74S182NP3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182NP3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S182J | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN74S182NP3 vs SN74S182J |
SN74S182N | Look-Ahead Carry Generator, TTL, PDIP16, | Monolithic Memories (RETIRED) | SN74S182NP3 vs SN74S182N |
SN74S182N-10 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16, Arithmetic Circuit | Texas Instruments | SN74S182NP3 vs SN74S182N-10 |
SN74S182N3 | Look-ahead carry generator 16-PDIP 0 to 70 | Texas Instruments | SN74S182NP3 vs SN74S182N3 |
SN74S182N3 | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN74S182NP3 vs SN74S182N3 |
SN74S182J | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SN74S182NP3 vs SN74S182J |
SN74S182J-00 | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN74S182NP3 vs SN74S182J-00 |
SNJ54AS182J | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN74S182NP3 vs SNJ54AS182J |
SN54S182JB | Look-Ahead Carry Generator, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74S182NP3 vs SN54S182JB |
SN54S182J | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | SN74S182NP3 vs SN54S182J |