Part Details for SN74S182N3 by Texas Instruments
Overview of SN74S182N3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74S182N3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1100 |
|
RFQ |
Part Details for SN74S182N3
SN74S182N3 CAD Models
SN74S182N3 Part Data Attributes
|
SN74S182N3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S182N3
Texas Instruments
Look-ahead carry generator 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74S182N3
This table gives cross-reference parts and alternative options found for SN74S182N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN54S182JC | Monolithic Memories (RETIRED) | Check for Price | Look-Ahead Carry Generator, TTL, CDIP16, | SN74S182N3 vs SN54S182JC |
SN74AS182J4 | Texas Instruments | Check for Price | SN74AS182J4 | SN74S182N3 vs SN74AS182J4 |
SNJ54S182J-00 | Texas Instruments | Check for Price | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | SN74S182N3 vs SNJ54S182J-00 |
SN74AS182JP4 | Texas Instruments | Check for Price | SN74AS182JP4 | SN74S182N3 vs SN74AS182JP4 |
SN74S182J | Texas Instruments | Check for Price | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | SN74S182N3 vs SN74S182J |
SN74S182N1 | Rochester Electronics LLC | Check for Price | Look-Ahead Carry Generator | SN74S182N3 vs SN74S182N1 |