There are no models available for this part yet.
Overview of SN74S182J-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN74S182J-00 by Texas Instruments
Part Data Attributes for SN74S182J-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
WITH HIGHER ORDER LOOKAHEAD
|
Family
|
S
|
JESD-30 Code
|
R-GDIP-T16
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
LOOK-AHEAD CARRY GENERATOR
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
109 mA
|
Propagation Delay (tpd)
|
10.5 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for SN74S182J-00
This table gives cross-reference parts and alternative options found for SN74S182J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S182N | Look-Ahead Carry Generator, | Rochester Electronics LLC | SN74S182J-00 vs SN74S182N |
SN74S182J | Look-Ahead Carry Generator, TTL, CDIP16, DIP-16 | Monolithic Memories Inc (MMI) | SN74S182J-00 vs SN74S182J |
SN74AS182N1 | IC,LOOK-AHEAD CARRY GENERATOR,AS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74S182J-00 vs SN74AS182N1 |
SN54S182J | Look-Ahead Carry Generators 16-CDIP -55 to 125 | Texas Instruments | SN74S182J-00 vs SN54S182J |
SN54S182J | Look-Ahead Carry Generator, S Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Monolithic Memories (RETIRED) | SN74S182J-00 vs SN54S182J |
SN74S182J4 | IC,LOOK-AHEAD CARRY GENERATOR,S-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74S182J-00 vs SN74S182J4 |
SN74S182N3 | Look-ahead carry generator 16-PDIP 0 to 70 | Texas Instruments | SN74S182J-00 vs SN74S182N3 |
SN74S182N1 | Look-Ahead Carry Generator | Rochester Electronics LLC | SN74S182J-00 vs SN74S182N1 |
SN74AS182JP4 | SN74AS182JP4 | Texas Instruments | SN74S182J-00 vs SN74AS182JP4 |
SN74S182JSHRP | Look-Ahead Carry Generator, TTL, CDIP16, | Monolithic Memories (RETIRED) | SN74S182J-00 vs SN74S182JSHRP |