Part Details for SN74S182DR by Texas Instruments
Overview of SN74S182DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S182DR
SN74S182DR CAD Models
SN74S182DR Part Data Attributes
|
SN74S182DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S182DR
Texas Instruments
S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 109 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for SN74S182DR
This table gives cross-reference parts and alternative options found for SN74S182DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S182DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S182D | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16 | Texas Instruments | SN74S182DR vs SN74S182D |
N74S182D | IC LOOK-AHEAD CARRY GENERATOR, PDSO16, Arithmetic Circuit | NXP Semiconductors | SN74S182DR vs N74S182D |
N74S182D | Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDSO16 | YAGEO Corporation | SN74S182DR vs N74S182D |