Datasheets
SNJ54AS282FK by: Texas Instruments

AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20

Part Details for SNJ54AS282FK by Texas Instruments

Overview of SNJ54AS282FK by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Financial Technology (Fintech) Healthcare

Part Details for SNJ54AS282FK

SNJ54AS282FK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SNJ54AS282FK Part Data Attributes

SNJ54AS282FK Texas Instruments
Buy Now Datasheet
Compare Parts:
SNJ54AS282FK Texas Instruments AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description QCCN, LCC20,.35SQ
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Additional Feature WITH HIGHER ORDER LOOKAHEAD; WITH ACTIVE HIGH OR LOW SELECTABLE CARRY INPUTS
Family AS
JESD-30 Code S-CQCC-N20
Length 8.89 mm
Logic IC Type LOOK-AHEAD CARRY GENERATOR
Number of Bits 4
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Alternate Parts for SNJ54AS282FK

This table gives cross-reference parts and alternative options found for SNJ54AS282FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54AS282FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN54AS282FK IC AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, Arithmetic Circuit Texas Instruments SNJ54AS282FK vs SN54AS282FK
Part Number Description Manufacturer Compare
SNJ54AS282J-00 AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP20 Texas Instruments SNJ54AS282FK vs SNJ54AS282J-00
SNJ54AS282FH-00 AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20 Texas Instruments SNJ54AS282FK vs SNJ54AS282FH-00
SN74AS282DW AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO20 Texas Instruments SNJ54AS282FK vs SN74AS282DW
DM74AS282N AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP20, PLASTIC, DIP-20 Texas Instruments SNJ54AS282FK vs DM74AS282N
SN54AS282FK IC AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CQCC20, Arithmetic Circuit Texas Instruments SNJ54AS282FK vs SN54AS282FK
N74S182D Look-Ahead Carry Generator, S Series, 4-Bit, TTL, PDSO16 YAGEO Corporation SNJ54AS282FK vs N74S182D
SNJ54AS282J AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP20 Texas Instruments SNJ54AS282FK vs SNJ54AS282J
SN74S182D S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDSO16 Texas Instruments SNJ54AS282FK vs SN74S182D
SN74AS282FN-00 AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PQCC20 Texas Instruments SNJ54AS282FK vs SN74AS282FN-00
SN54AS282J-00 AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP20 Texas Instruments SNJ54AS282FK vs SN54AS282J-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SNJ54AS282FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SNJ54AS282FK by Texas Instruments

  • Please alert me when SNJ54AS282FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SNJ54AS282FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SNJ54AS282FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SNJ54AS282FK alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SNJ54AS282FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SNJ54AS282FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: