Part Details for SN74S138AD by Texas Instruments
Overview of SN74S138AD by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S138AD | Texas Instruments | 3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70 |
Price & Stock for SN74S138AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S138AD-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
16080 In Stock |
|
$1.0200 | Buy Now |
DISTI #
296-3859-5-ND
|
DigiKey | IC DECODER/DEMUX 1X3:8 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
346 In Stock |
|
$0.8838 / $1.5300 | Buy Now |
DISTI #
595-SN74S138AD
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 3-line to 8-line Decoder/Demltplxr RoHS: Compliant | 76 |
|
$0.8830 / $1.4800 | Buy Now |
|
Rochester Electronics | SN74S138A 3-line to 8-line decoder / demultiplexer RoHS: Compliant Status: Active Min Qty: 1 | 16080 |
|
$0.8764 / $1.0300 | Buy Now |
DISTI #
C1S746205410575
|
Chip1Stop | Signal switches, multiplexers, decoders RoHS: Compliant | 320 |
|
$0.8520 | Buy Now |
Part Details for SN74S138AD
SN74S138AD CAD Models
SN74S138AD Part Data Attributes
|
SN74S138AD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S138AD
Texas Instruments
3-line to 8-line decoder / demultiplexer 16-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | S | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 74 mA | |
Prop. Delay@Nom-Sup | 41 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN74S138AD
This table gives cross-reference parts and alternative options found for SN74S138AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S138AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S138D | Decoder/Driver, S Series, Inverted Output, TTL, PDSO16 | YAGEO Corporation | SN74S138AD vs N74S138D |
SN74S138ADG4 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | SN74S138AD vs SN74S138ADG4 |
SN74S138ADE4 | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SO-16 | Texas Instruments | SN74S138AD vs SN74S138ADE4 |
N74S138D | Decoder/Driver, S Series, Inverted Output, TTL, PDSO16 | Signetics | SN74S138AD vs N74S138D |
SN74S138DR | S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | SN74S138AD vs SN74S138DR |