Part Details for SN74S132N by Rochester Electronics LLC
Overview of SN74S132N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S132N
SN74S132N CAD Models
SN74S132N Part Data Attributes
|
SN74S132N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S132N
Rochester Electronics LLC
NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S132N
This table gives cross-reference parts and alternative options found for SN74S132N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S132N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74S38F | Philips Semiconductors | Check for Price | S SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | SN74S132N vs 74S38F |
JM38510/07002BCC | NXP Semiconductors | Check for Price | IC S SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate | SN74S132N vs JM38510/07002BCC |
74S38N | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | SN74S132N vs 74S38N |
SN74S132N-00 | Texas Instruments | Check for Price | S SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | SN74S132N vs SN74S132N-00 |
N74S38N | YAGEO Corporation | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S132N vs N74S38N |
JM38510/07002BCA | Signetics | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | SN74S132N vs JM38510/07002BCA |
74S03A | Signetics | Check for Price | NAND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14 | SN74S132N vs 74S03A |