-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74S04DR | Texas Instruments | Hex inverters 14-SOIC 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38255-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5234 / $1.2800 | Buy Now |
DISTI #
595-SN74S04DR
|
Mouser Electronics | Inverters HEX INVERTERS RoHS: Compliant | 0 |
|
$0.5230 / $1.2800 | Order Now |
|
Chip 1 Exchange | INSTOCK | 2100 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S04DR
Texas Instruments
6-ch, 4.75-V to 5.25-V bipolar inverters 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74S04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AS1004AJ | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | SN74S04DR vs SNJ54AS1004AJ |
SN54AS1004AJ | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | SN74S04DR vs SN54AS1004AJ |
SN74AS1004AN | 6-ch, 4.5-V to 5.5-V bipolar inverters 14-PDIP 0 to 70 | Texas Instruments | SN74S04DR vs SN74AS1004AN |
5962-88729012A | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 20-LCCC -55 to 125 | Texas Instruments | SN74S04DR vs 5962-88729012A |
5962-8872901CA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | SN74S04DR vs 5962-8872901CA |