Part Details for SN74S02NE4 by Rochester Electronics LLC
Overview of SN74S02NE4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74S02NE4
SN74S02NE4 CAD Models
SN74S02NE4 Part Data Attributes
|
SN74S02NE4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74S02NE4
Rochester Electronics LLC
NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-001-AA, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.305 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 5.5 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74S02NE4
This table gives cross-reference parts and alternative options found for SN74S02NE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S02NE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S02J/883 | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN74S02NE4 vs DM54S02J/883 |
SN74S02J | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | SN74S02NE4 vs SN74S02J |
SN54AS02FK | NOR Gate, AS Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74S02NE4 vs SN54AS02FK |
N74F02D-T | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDSO14, PLASTIC, SO-14 | Rochester Electronics LLC | SN74S02NE4 vs N74F02D-T |
S54S02F883B | IC S SERIES, QUAD 2-INPUT NOR GATE, CDIP14, DIP-14, Gate | NXP Semiconductors | SN74S02NE4 vs S54S02F883B |
SN54S02FK | NOR Gate, S Series, 4-Func, 2-Input, TTL, CQCC20, CERAMIC, CC-20 | Rochester Electronics LLC | SN74S02NE4 vs SN54S02FK |
SN54S02W | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | SN74S02NE4 vs SN54S02W |
S54S02F883B | NOR Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 | Signetics | SN74S02NE4 vs S54S02F883B |
I74F02N | NOR Gate, F/FAST Series, 4-Func, 2-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Rochester Electronics LLC | SN74S02NE4 vs I74F02N |
SN74S02N3 | NOR Gate, S Series, 4-Func, 2-Input, TTL, PDIP14, PLASTIC, MS-001AA, DIP-14 | Rochester Electronics LLC | SN74S02NE4 vs SN74S02N3 |