-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LXC8T245PWRCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 24TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8268 In Stock |
|
$0.6312 / $1.4900 | Buy Now |
DISTI #
595-SN74LXC8T245PWR
|
Mouser Electronics | Bus Transceivers 8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-TSSOP -40 to 125 RoHS: Compliant | 9478 |
|
$0.6310 / $1.4900 | Buy Now |
|
Ameya Holding Limited | 16650 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 8-BIT DUAL-SUPPLY BUS TRANSCEIVE | 4425 |
|
$0.5555 / $0.9268 | Buy Now |
|
LCSC | 1 8 TSSOP-24 Translators / Level Shifters ROHS | 4425 |
|
$0.5555 / $0.9457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LXC8T245PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LXC8T245PWR
Texas Instruments
8-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 24-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-12-05 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LXC | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.012 mA | |
Propagation Delay (tpd) | 70 ns | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.08 V | |
Supply Voltage-Nom (Vsup) | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LXC8T245PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LXC8T245PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AVCH8T245PWR | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 24-TSSOP -40 to 85 | Texas Instruments | SN74LXC8T245PWR vs SN74AVCH8T245PWR |
SN74AVC8T245PWRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TSSOP -40 to 125 | Texas Instruments | SN74LXC8T245PWR vs SN74AVC8T245PWRG4 |
SN74AVCH32T245ZKER | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LXC8T245PWR vs SN74AVCH32T245ZKER |
SN74ALVCH245DGVR | Octal Bus Transceiver With 3-State Outputs 20-TVSOP -40 to 85 | Texas Instruments | SN74LXC8T245PWR vs SN74ALVCH245DGVR |
SN74HCS245QWRKSRQ1 | Automotive octal bus transceivers with Schmitt-trigger inputs and 3-state outputs 20-VQFN -40 to 125 | Texas Instruments | SN74LXC8T245PWR vs SN74HCS245QWRKSRQ1 |
74AVC8T245DGVRE4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-TVSOP -40 to 125 | Texas Instruments | SN74LXC8T245PWR vs 74AVC8T245DGVRE4 |
SN74ALVC245RGYRG4 | Octal Bus Transceiver With 3-State Outputs 20-VQFN -40 to 85 | Texas Instruments | SN74LXC8T245PWR vs SN74ALVC245RGYRG4 |
935284594112 | Bus Transceiver | Nexperia | SN74LXC8T245PWR vs 935284594112 |
SN74AVCH32T245KR | 32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85 | Texas Instruments | SN74LXC8T245PWR vs SN74AVCH32T245KR |
74AVCH24T245ZRGR | AVC SERIES, HEX 4-BIT TRANSCEIVER, TRUE OUTPUT, PBGA83, GREEN, PLASTIC, MICRO, LFBGA-83 | Texas Instruments | SN74LXC8T245PWR vs 74AVCH24T245ZRGR |