Part Details for SN74LVTH126PWG4 by Texas Instruments
Overview of SN74LVTH126PWG4 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for SN74LVTH126PWG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BUS DRIVER, LVT SERIES, 4-FUNC, 1-BIT, TRUE OUTPUT, BICMOS, PDSO14 | 42 |
|
$0.3445 / $0.4134 | Buy Now |
|
Rochester Electronics | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for SN74LVTH126PWG4
SN74LVTH126PWG4 CAD Models
SN74LVTH126PWG4 Part Data Attributes:
|
SN74LVTH126PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVTH126PWG4
Texas Instruments
3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE HIGH | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for SN74LVTH126PWG4
This table gives cross-reference parts and alternative options found for SN74LVTH126PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVTH126PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935209470112 | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | SN74LVTH126PWG4 vs 935209470112 |
74LVT126PW-T | Bus Driver | Nexperia | SN74LVTH126PWG4 vs 74LVT126PW-T |
SN74LVTH126PWRG4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVTH126PWG4 vs SN74LVTH126PWRG4 |
SN74LVTH126PWE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVTH126PWG4 vs SN74LVTH126PWE4 |
74LVT126PW,112 | 74LVT126 - 3.3 V quad buffer; 3-state TSSOP 14-Pin | NXP Semiconductors | SN74LVTH126PWG4 vs 74LVT126PW,112 |
SN74LVTH126PWR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVTH126PWG4 vs SN74LVTH126PWR |
SN74LVTH126PWRE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | SN74LVTH126PWG4 vs SN74LVTH126PWRE4 |
935209470118 | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH126PWG4 vs 935209470118 |
74LVT126PWDH-T | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | SN74LVTH126PWG4 vs 74LVT126PWDH-T |
74LVT126PW,118 | 74LVT126 - 3.3 V quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | SN74LVTH126PWG4 vs 74LVT126PW,118 |