Part Details for 74LVT126PW,112 by NXP Semiconductors
Overview of 74LVT126PW,112 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 74LVT126PW,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-74LVT126PW,112-ND
|
DigiKey | NOW NEXPERIA 74LVT126PW - BUS DR Min Qty: 1850 Container: Bulk MARKETPLACE PRODUCT |
8820 In Stock |
|
$0.1600 | Buy Now |
|
Rochester Electronics | 74LVT126PW - Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, TSSOP14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8820 |
|
$0.1392 / $0.1638 | Buy Now |
Part Details for 74LVT126PW,112
74LVT126PW,112 CAD Models
74LVT126PW,112 Part Data Attributes:
|
74LVT126PW,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
74LVT126PW,112
NXP Semiconductors
74LVT126 - 3.3 V quad buffer; 3-state TSSOP 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT402-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Control Type | ENABLE HIGH | |
Family | LVT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 4.4 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for 74LVT126PW,112
This table gives cross-reference parts and alternative options found for 74LVT126PW,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LVT126PW,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935209470112 | Bus Driver, LVT Series, 4-Func, 1-Bit, True Output, BICMOS, PDSO14 | Nexperia | 74LVT126PW,112 vs 935209470112 |
74LVT126PW-T | Bus Driver | Nexperia | 74LVT126PW,112 vs 74LVT126PW-T |
SN74LVTH126PWRG4 | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,112 vs SN74LVTH126PWRG4 |
SN74LVTH126PWE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,112 vs SN74LVTH126PWE4 |
SN74LVTH126PWR | 4-ch, 2.7-V to 3.6-V buffers with bus-hold, TTL-compatible CMOS inputs and 3-state outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,112 vs SN74LVTH126PWR |
SN74LVTH126PWRE4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,112 vs SN74LVTH126PWRE4 |
935209470118 | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, PLASTIC, TSSOP-14, Bus Driver/Transceiver | NXP Semiconductors | 74LVT126PW,112 vs 935209470118 |
SN74LVTH126PWG4 | 3.3-V ABT Quadruple Bus Buffers With 3-State Outputs 14-TSSOP -40 to 85 | Texas Instruments | 74LVT126PW,112 vs SN74LVTH126PWG4 |
74LVT126PWDH-T | IC LVT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDSO14, Bus Driver/Transceiver | NXP Semiconductors | 74LVT126PW,112 vs 74LVT126PWDH-T |
74LVT126PW,118 | 74LVT126 - 3.3 V quad buffer; 3-state@en-us TSSOP 14-Pin | Nexperia | 74LVT126PW,112 vs 74LVT126PW,118 |