-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74LVT245BPWR | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVT245BPWRE4 | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | |
SN74LVT245BPW | Texas Instruments | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4429
|
Newark | Ic, Bus Transceiver, Smd, Tssop20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvt245, Logic Case Style:Tssop, No. Of Pins:20Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT245BPW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0400 / $1.4600 | Buy Now |
DISTI #
296-26639-5-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
19782 In Stock |
|
$0.4213 / $0.9100 | Buy Now |
DISTI #
595-SN74LVT245BPW
|
Mouser Electronics | Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt RoHS: Compliant | 1907 |
|
$0.4210 / $0.7900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Rochester Electronics | SN74LVT245B 3.3-V ABT Octal Bus Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 267 |
|
$0.4178 / $0.4915 | Buy Now |
DISTI #
SMC-SN74LVT245BPW
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1294 |
|
RFQ | |
DISTI #
C1S746200094451
|
Chip1Stop | Interface Modules RoHS: Compliant Container: Tube | 1254 |
|
$0.4080 / $0.5720 | Buy Now |
DISTI #
C1S746204595736
|
Chip1Stop | Interface Modules RoHS: Compliant | 502 |
|
$0.5020 / $0.7810 | Buy Now |
|
Win Source Electronics | 3.3-V ABT OCTAL BUS TRANSCEIVER WITH 3-STATE OUTPUTS | IC TXRX NON-INVERT 3.6V 20TSSOP | 19768 |
|
$0.3770 / $0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT245BPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BPW
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74LVT245BPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVT245PW,118 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVT245BPW vs 74LVT245PW,118 |
74LVT245PW,118 | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) TSSOP2 20-Pin | NXP Semiconductors | SN74LVT245BPW vs 74LVT245PW,118 |
SN74LVT245BPWRG4 | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245BPW vs SN74LVT245BPWRG4 |
74LVT245PW,112 | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us TSSOP2 20-Pin | Nexperia | SN74LVT245BPW vs 74LVT245PW,112 |
74LVT245PW | Bus Transceiver | Nexperia | SN74LVT245BPW vs 74LVT245PW |
74LVT245MTCX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Rochester Electronics LLC | SN74LVT245BPW vs 74LVT245MTCX |
SN74LVTH245AIPWREP | Enhanced Product 3.3-V Abt Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245BPW vs SN74LVTH245AIPWREP |
SN74LVTH245APWR | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | SN74LVT245BPW vs SN74LVTH245APWR |
935263679118 | Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVT245BPW vs 935263679118 |
74LVTH245MTCX_NL | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20, 4.40 MM, LEAD FREE, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | SN74LVT245BPW vs 74LVTH245MTCX_NL |