-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9589
|
Newark | Transceiver, 8Bit, 3-State, Ssop-20, Logic Device Type:Transceiver, Non Inverting, Logic Family/Base Number:74Lvt245, Logic Case Style:Ssop, No. Of Pins:20Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVT245BDBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.9360 / $1.2100 | Buy Now |
DISTI #
296-8650-1-ND
|
DigiKey | IC TXRX NON-INVERT 3.6V 20SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12141 In Stock |
|
$0.3995 / $1.0300 | Buy Now |
DISTI #
595-SN74LVT245BDBR
|
Mouser Electronics | Bus Transceivers 3 St 3.3V ABT Octal RoHS: Compliant | 1990 |
|
$0.3990 / $1.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 865 |
|
$0.1995 / $0.7125 | Buy Now |
|
Bristol Electronics | 1332 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 8 | 1335 |
|
$0.1995 / $0.7125 | Buy Now |
|
Bristol Electronics | 288 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 1068 |
|
$0.2470 / $0.9500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 692 |
|
$0.2850 / $0.9500 | Buy Now |
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SSOP | 3892 |
|
$0.3477 / $1.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVT245BDBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245BDBR
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 5 mA | |
Prop. Delay@Nom-Sup | 3.5 ns | |
Propagation Delay (tpd) | 4 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVT245BDBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245BDBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935263658112 | Bus Transceiver, LVT Series, 8-Func, 1-Bit, True Output, BICMOS, PDSO20 | Nexperia | SN74LVT245BDBR vs 935263658112 |
SN74LVT245DB | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | SN74LVT245BDBR vs SN74LVT245DB |
SN74LVT245BDBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT245BDBR vs SN74LVT245BDBLE |
74LVT245BDB | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDBR vs 74LVT245BDB |
74LVT245BDB-T | Bus Transceiver | Nexperia | SN74LVT245BDBR vs 74LVT245BDB-T |
74LVT245MSAX | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVT245BDBR vs 74LVT245MSAX |
SN74LVT245ADBLE | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | Texas Instruments | SN74LVT245BDBR vs SN74LVT245ADBLE |
74LVT245-1DB | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver | NXP Semiconductors | SN74LVT245BDBR vs 74LVT245-1DB |
74LVT245MSA | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, MO-150, SSOP-20 | Rochester Electronics LLC | SN74LVT245BDBR vs 74LVT245MSA |
74LVT245BDB,118 | 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SSOP2 20-Pin | NXP Semiconductors | SN74LVT245BDBR vs 74LVT245BDB,118 |