Part Details for SN74LVT245ADBLE by Texas Instruments
Overview of SN74LVT245ADBLE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVT245ADBLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 230 |
|
$0.6000 / $1.8750 | Buy Now |
|
Quest Components | 184 |
|
$0.7500 / $2.5000 | Buy Now |
Part Details for SN74LVT245ADBLE
SN74LVT245ADBLE CAD Models
SN74LVT245ADBLE Part Data Attributes
|
SN74LVT245ADBLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVT245ADBLE
Texas Instruments
3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SSOP, SSOP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 4 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN74LVT245ADBLE
This table gives cross-reference parts and alternative options found for SN74LVT245ADBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT245ADBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74LVT245BDB,112 | NXP Semiconductors | Check for Price | 74LVT245B - 3.3 V octal transceiver with direction pin (3-state) SSOP2 20-Pin | SN74LVT245ADBLE vs 74LVT245BDB,112 |
74LVT245DB,118 | Nexperia | Check for Price | 74LVT245 - 3.3 V octal transceiver with direction pin; 3-state@en-us SSOP2 20-Pin | SN74LVT245ADBLE vs 74LVT245DB,118 |
SN74LVT245BDBRE4 | Texas Instruments | Check for Price | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | SN74LVT245ADBLE vs SN74LVT245BDBRE4 |
SN74LVT245DBLE | Texas Instruments | Check for Price | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-SSOP -40 to 85 | SN74LVT245ADBLE vs SN74LVT245DBLE |
74LVT245BDB-T | NXP Semiconductors | Check for Price | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM, PLASTIC, MO-150, SOT339-1, SSOP-20, Bus Driver/Transceiver | SN74LVT245ADBLE vs 74LVT245BDB-T |
74LVT245DB | NXP Semiconductors | Check for Price | IC LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 5.30 MM WIDTH, MO-150, SOT339-1, PLASTIC, SSOP-20, Bus Driver/Transceiver | SN74LVT245ADBLE vs 74LVT245DB |
74LVT245DB,112 | NXP Semiconductors | Check for Price | 74LVT245 - 3.3 V octal transceiver with direction pin (3-state) SSOP2 20-Pin | SN74LVT245ADBLE vs 74LVT245DB,112 |