Logic
SN74LVT16543DGGR
Texas Instruments
Description: 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Overview of SN74LVT16543DGGR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SN74LVT16543DGGR Texas Instruments 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85

Price & Stock for SN74LVT16543DGGR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVT16543DGGR-ND
DigiKey IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 28000
In Stock
  • 72 $4.1900
$4.1900 Buy Now
DISTI # 296-14922-1-ND
DigiKey IC TXRX NON-INVERT 3.6V 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $4.0245
$4.0245 Buy Now
DISTI # 595-SN74LVT16543DGGR
Mouser Electronics Bus Transceivers 3.3V ABT 16-Bit Reg Trncvr W/3-St Otpt RoHS: Compliant 0
  • 2,000 $3.8000
$3.8000 Order Now
Quest Components Bus Transceiver, Dual, 8 Bit, 56 Pin, Plastic, TSSOP 45265
  • 1 $8.1000
  • 618 $2.9700
  • 1,011 $2.8350
$2.8350 / $8.1000 Buy Now
Rochester Electronics SN74LVT16543 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 3159
  • 1 $4.2300
  • 25 $4.1500
  • 100 $3.9800
  • 500 $3.8100
  • 1,000 $3.6000
$3.6000 / $4.2300 Buy Now

CAD Models for SN74LVT16543DGGR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVT16543DGGR by Texas Instruments

SN74LVT16543DGGR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-56
Pin Count
56
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
1992-03-01
Samacsys Manufacturer
Texas Instruments
Additional Feature
INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-PDSO-G56
JESD-609 Code
e4
Length
14 mm
Load Capacitance (CL)
50 pF
Logic IC Type
REGISTERED BUS TRANSCEIVER
Max I(ol)
0.064 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
16
Number of Ports
2
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP56,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
5 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
6.1 mm
Want to compare parts?
  1. SN74LVT16543DGGR
    Texas Instruments
    3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85
    VS

Alternate Parts for SN74LVT16543DGGR

This table gives cross-reference parts and alternative options found for SN74LVT16543DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVT16543DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74LVTH16543MTD LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74LVT16543DGGR vs 74LVTH16543MTD
74LVT16543DGGRE4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments SN74LVT16543DGGR vs 74LVT16543DGGRE4
SN74LVTH16543DGGR 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16543DGGR vs SN74LVTH16543DGGR
74LVTH16543DGGRG4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74LVT16543DGGR vs 74LVTH16543DGGRG4
74LVTH16543DGGRE4 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16543DGGR vs 74LVTH16543DGGRE4
74LVTH16543MTDX Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DGGR vs 74LVTH16543MTDX
74LVTH16543MTD Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DGGR vs 74LVTH16543MTD
Part Number Description Manufacturer Compare
SN74LVTH16543DGGR 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16543DGGR vs SN74LVTH16543DGGR
74LVTH16543MTD LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, 6.10 MM, MO-153, TSSOP-56 Rochester Electronics LLC SN74LVT16543DGGR vs 74LVTH16543MTD
74LVTH16543DGGRE4 3.3-V ABT 16-Bit Registered Transceivers With 3-State Outputs 56-TSSOP -40 to 85 Texas Instruments SN74LVT16543DGGR vs 74LVTH16543DGGRE4
74LVTH16543MTD Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DGGR vs 74LVTH16543MTD
74LVT16543DGGRE4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, TSSOP-56 Texas Instruments SN74LVT16543DGGR vs 74LVT16543DGGRE4
74LVTH16543MTDX Registered Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PDSO56, 6.10 MM, MO-153, TSSOP-56 Fairchild Semiconductor Corporation SN74LVT16543DGGR vs 74LVTH16543MTDX
74LVTH16543DGGRG4 LVT SERIES, DUAL 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO56, GREEN, PLASTIC, TSSOP-56 Texas Instruments SN74LVT16543DGGR vs 74LVTH16543DGGRG4

Related Parts for SN74LVT16543DGGR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVT16543DGGR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVT16543DGGR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74LVT16543DGGR would you like to use for your alert(s)?
  • Please alert me when SN74LVT16543DGGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVT16543DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVT16543DGGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVT16543DGGR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVT16543DGGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVT16543DGGR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: