-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9465
|
Newark | Lvch8T245 Db Setup, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVCH8T245DBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1920 |
|
$2.6800 | Buy Now |
DISTI #
296-21067-1-ND
|
DigiKey | IC TRANSLATION TXRX 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24828 In Stock |
|
$0.8650 / $1.4500 | Buy Now |
DISTI #
2156-SN74LVCH8T245DBR-ND
|
DigiKey | IC TRANSLATION TXRX 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2082 In Stock |
|
$1.0000 | Buy Now |
DISTI #
595-SN74LVCH8T245DBR
|
Mouser Electronics | Translation - Voltage Levels 8B Dual Supply Bus Transceiver RoHS: Compliant | 5477 |
|
$0.8650 / $1.4500 | Buy Now |
|
Rochester Electronics | SN74LVCH8T245 8-Bit Dual-Supply Bus Transceiver With Configurable Voltage Translation And 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 2082 |
|
$0.8578 / $1.0100 | Buy Now |
|
Ameya Holding Limited | IC BUS TRANSCVR 8BIT 24SSOP | 6512 |
|
RFQ | |
|
Chip1Cloud | IC BUS TRANSCVR 8BIT 24SSOP / Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R | 1390 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVCH8T245DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVCH8T245DBR
Texas Instruments
8-bit dual-supply bus transceiver with configurable voltage translation and 3-state outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN74LVCH8T245DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVCH8T245DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVCH8T245DBRE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74LVCH8T245DBR vs 74LVCH8T245DBRE4 |
74LVCH8T245DBRG4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74LVCH8T245DBR vs 74LVCH8T245DBRG4 |
SN74LVC8T245DBRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVCH8T245DBR vs SN74LVC8T245DBRG4 |
SN74LVC8T245DBRE4 | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SSOP-24 | Texas Instruments | SN74LVCH8T245DBR vs SN74LVC8T245DBRE4 |