-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7652
|
Newark | Transceiver, Non-Invert, Ssop-24, Logic Family/Base Number:74Lvc8T245, Logic Device Type:Transceiver, Non Inverting, Logic Case Style:Ssop, No. Of Pins:24Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC8T245DBQR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1995 |
|
$1.4200 / $1.8400 | Buy Now |
DISTI #
296-23279-1-ND
|
DigiKey | IC TRANSLATION TXRX 5.5V 24SSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8763 In Stock |
|
$0.6143 / $1.5800 | Buy Now |
DISTI #
595-SN74LVC8T245DBQR
|
Mouser Electronics | Translation - Voltage Levels 8-Bit Dual-Supply Bus Xcvr RoHS: Compliant | 5241 |
|
$0.5980 / $1.2500 | Buy Now |
DISTI #
V72:2272_07353610
|
Arrow Electronics | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 330 |
|
$0.5992 / $0.8803 | Buy Now |
DISTI #
67369387
|
Verical | Voltage Level Translator 8-CH Bidirectional 24-Pin SSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2248 | Americas - 330 |
|
$0.5992 / $0.8803 | Buy Now |
|
Bristol Electronics | 231 |
|
RFQ | ||
|
Bristol Electronics | 1589 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO24 | 672 |
|
$0.8400 / $2.1000 | Buy Now |
|
Ameya Holding Limited | LVC8T245 Package additions | 20403 |
|
RFQ | |
DISTI #
SMC-SN74LVC8T245DBQR
|
Sensible Micro Corporation | Transceiver, Non-Invert, Ssop-24 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 30 |
|
$1.0115 / $1.1305 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC8T245DBQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC8T245DBQR
Texas Instruments
8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO SEPEARATE CONFIGURABLE POWER-SUPPLY RAILS FOR PORT A AND B | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.025 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 23.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74LVC8T245DBQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC8T245DBQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC8T245DBQRG4 | 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and Three-State Outputs 24-SSOP -40 to 85 | Texas Instruments | SN74LVC8T245DBQR vs 74LVC8T245DBQRG4 |