Logic
SN74LVC86AQDREP
Texas Instruments
Description: Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125

Overview of SN74LVC86AQDREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SN74LVC86AQDREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN74LVC86AQDREP-ND
DigiKey IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 311 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 1792
In Stock
  • 311 $0.9600
$0.9600 Buy Now
DISTI # 296-22382-2-ND
DigiKey IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 311 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.9108
  • 5,000 $0.8771
$0.8771 / $0.9108 Buy Now
DISTI # 595-SN74LVC86AQDREP
Mouser Electronics Logic Gates Mil Enhance Quad 2- Input Exclusive-OR RoHS: Compliant 0
  • 2,500 $0.9100
  • 5,000 $0.8760
$0.8760 / $0.9100 Order Now
Rochester Electronics SN74LVC86A-EP Enhanced Product Quadruple 2-Input Exclusive-Or Gate RoHS: Compliant Status: Active Min Qty: 1 1792
  • 1 $0.9742
  • 25 $0.9547
  • 100 $0.9157
  • 500 $0.8768
  • 1,000 $0.8281
$0.8281 / $0.9742 Buy Now

CAD Models for SN74LVC86AQDREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LVC86AQDREP by Texas Instruments

SN74LVC86AQDREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
XOR GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
4.6 ns
Propagation Delay (tpd)
5.6 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVC86AQDREP
    Texas Instruments
    Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125
    VS

Alternate Parts for SN74LVC86AQDREP

This table gives cross-reference parts and alternative options found for SN74LVC86AQDREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC86AQDREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
V62/04670-02XE Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -55 to 125 Texas Instruments SN74LVC86AQDREP vs V62/04670-02XE
TC74LCX86FNELP IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, MS-012AB, SOP-14, Gate Toshiba America Electronic Components SN74LVC86AQDREP vs TC74LCX86FNELP
MC74LCX86MEL LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi SN74LVC86AQDREP vs MC74LCX86MEL
IDT74LVC86ADC8 XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 1.27 MM PITCH, SOIC-14 Integrated Device Technology Inc SN74LVC86AQDREP vs IDT74LVC86ADC8
SN74LVC86AD 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs SN74LVC86AD
SN74LVC86ADE4 Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs SN74LVC86ADE4
74LCX86M XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74LVC86AQDREP vs 74LCX86M
74LCX86MX XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 Fairchild Semiconductor Corporation SN74LVC86AQDREP vs 74LCX86MX
SN74LVC86ADRG4 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs SN74LVC86ADRG4
V62/04670-01XE Enhanced product 4-ch, 2-input, 2-V to 3.6-V XOR (exclusive OR) gates 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs V62/04670-01XE
Part Number Description Manufacturer Compare
SN74LVC86ADTG4 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LVC86AQDREP vs SN74LVC86ADTG4
74LVC86D-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, Gate NXP Semiconductors SN74LVC86AQDREP vs 74LVC86D-T
SN74LVC86AQDRQ1 Automotive Catalog Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs SN74LVC86AQDRQ1
74LVC86AM LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOP-14 STMicroelectronics SN74LVC86AQDREP vs 74LVC86AM
MC74LCX86M LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 onsemi SN74LVC86AQDREP vs MC74LCX86M
TC74LCX86FN(ELP) IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Gate Toshiba America Electronic Components SN74LVC86AQDREP vs TC74LCX86FN(ELP)
74LVC86AD-T IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, PLASTIC, SO-14, Gate NXP Semiconductors SN74LVC86AQDREP vs 74LVC86AD-T
SN74LVC86ADE4 Quadruple 2-Input Exclusive-OR Gate 14-SOIC -40 to 125 Texas Instruments SN74LVC86AQDREP vs SN74LVC86ADE4
MC74LCX86D LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14 onsemi SN74LVC86AQDREP vs MC74LCX86D
SN74LVC86ANSRE4 LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LVC86AQDREP vs SN74LVC86ANSRE4

Related Parts for SN74LVC86AQDREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC86AQDREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC86AQDREP by Texas Instruments

  • Please alert me when SN74LVC86AQDREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC86AQDREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC86AQDREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC86AQDREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC86AQDREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC86AQDREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: