Part Details for MC74LCX86D by onsemi
Overview of MC74LCX86D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC74LCX86D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK5682
|
Newark | Mc74Lcx86D, Motor Drivers/Controllers |Onsemi MC74LCX86D Min Qty: 4580 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1190 / $0.1310 | Buy Now |
DISTI #
2156-MC74LCX86D-ND
|
DigiKey | IC GATE XOR 4CH 2-INP 14SOIC Min Qty: 3806 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17881 In Stock |
|
$0.0800 | Buy Now |
|
Rochester Electronics | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17881 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for MC74LCX86D
MC74LCX86D CAD Models
MC74LCX86D Part Data Attributes
|
MC74LCX86D
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC74LCX86D
onsemi
LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, SOIC-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Prop. Delay@Nom-Sup | 6.5 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC74LCX86D
This table gives cross-reference parts and alternative options found for MC74LCX86D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74LCX86D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74LVC86ADC | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, SOIC-14 | Integrated Device Technology Inc | MC74LCX86D vs IDT74LVC86ADC |
TC74LCX86F(EL) | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.300 INCH, EIAJ TYPE2, PLASTIC, SOP-14, Gate | Toshiba America Electronic Components | MC74LCX86D vs TC74LCX86F(EL) |
SN74LVC86ADRG4 | 4-channel 2-input 1.1V to 3.6V XOR (exclusive OR) gates 14-SOIC -40 to 125 | Texas Instruments | MC74LCX86D vs SN74LVC86ADRG4 |
74LCX86SJ | Low Voltage Quad 2-Input Exclusive-OR Gate with 5V Tolerant Inputs, 14LD,SOP,EIAJ TYPE II, 5.3MM WIDE, 47/RAIL | Fairchild Semiconductor Corporation | MC74LCX86D vs 74LCX86SJ |
74LCX86MX | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | MC74LCX86D vs 74LCX86MX |
74LVC86AD | XOR Gate | Nexperia | MC74LCX86D vs 74LVC86AD |
MC74LCX86M | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, PLASTIC, SOIC-14 | Motorola Mobility LLC | MC74LCX86D vs MC74LCX86M |
MC74LCX86MELG | IC LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | MC74LCX86D vs MC74LCX86MELG |
MC74LCX86MEL | LVC/LCX/Z SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SO-14 | onsemi | MC74LCX86D vs MC74LCX86MEL |
935250090112 | XOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | MC74LCX86D vs 935250090112 |