-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-29056-1-ND
|
DigiKey | IC SWITCH SPST-NOX2 15OHM 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
4094 In Stock |
|
$0.2108 / $0.6300 | Buy Now |
DISTI #
595-74LVC2G66QDCURQ1
|
Mouser Electronics | Analog Switch ICs AC Dual Ana Switch RoHS: Compliant | 4979 |
|
$0.2060 / $0.6300 | Buy Now |
DISTI #
SN74LVC2G66QDCURQ1
|
TME | IC: analog switch, SPST, Ch: 2, VSSOP80, 1.65÷5.5VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2550 / $0.6280 | RFQ |
|
Ameya Holding Limited | IC SWITCH ANLG DUAL BILATRL US8 | 14381 |
|
RFQ | |
|
Win Source Electronics | IC SWITCH ANLG DUAL BILATRL US8 | 181200 |
|
$0.3880 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G66QDCURQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G66QDCURQ1
Texas Instruments
Automotive 5-V, 1:1 (SPST), 2-channel analog switch 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SPST | |
Bandwidth-Nom | 300 MHz | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.3 mm | |
Moisture Sensitivity Level | 1 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
On-state Resistance-Max (Ron) | 35 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.85 mm | |
Supply Current-Max (Isup) | 0.015 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switching | MAKE-BEFORE-BREAK | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G66QDCURQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G66QDCURQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G66DCURE4 | Dual Analog Switch 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2G66QDCURQ1 vs SN74LVC2G66DCURE4 |
FSA266K8X | SPST, 2 Func, 1 Channel, CMOS, PDSO8, 3.10 MM, MO-187, US-8 | Fairchild Semiconductor Corporation | SN74LVC2G66QDCURQ1 vs FSA266K8X |
SN74LVC2G66DCURG4 | 5-V, 1:1 (SPST), 2-channel general-purpose analog switch with low on-state resistance 8-VSSOP -40 to 85 | Texas Instruments | SN74LVC2G66QDCURQ1 vs SN74LVC2G66DCURG4 |
NL7WB66USG | Dual SPST Analog Switch, US8, 3000-REEL | onsemi | SN74LVC2G66QDCURQ1 vs NL7WB66USG |
74LVC2G66DC,125 | 74LVC2G66 - Bilateral switch@en-us SSOP 8-Pin | Nexperia | SN74LVC2G66QDCURQ1 vs 74LVC2G66DC,125 |
74LVC2G66DC-G | Bilateral switch - Description: 3.3V PicoGate Bilateral Switch ; Logic switching levels: TTL ; Number of pins: 8 ; On resistance: 7.5@3.3V Ohms; Power dissipation considerations: Low Power or Battery Applications ; Propagation delay: 0.3@3.3V ns; Voltage: 1.65 - 5.5 | NXP Semiconductors | SN74LVC2G66QDCURQ1 vs 74LVC2G66DC-G |
74LVC2G66DC-Q100H | 74LVC2G66-Q100 - Bilateral switch@en-us SSOP 8-Pin | Nexperia | SN74LVC2G66QDCURQ1 vs 74LVC2G66DC-Q100H |
SN74LVC2G66DCUT | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | SN74LVC2G66QDCURQ1 vs SN74LVC2G66DCUT |
SN74LVC2G66DCUR | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, GREEN, PLASTIC, VSSOP-8 | Rochester Electronics LLC | SN74LVC2G66QDCURQ1 vs SN74LVC2G66DCUR |
FSA266K8X | DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, 3.10 MM, MO-187, US-8 | Rochester Electronics LLC | SN74LVC2G66QDCURQ1 vs FSA266K8X |