-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN74LVC2G34DCK3CT-ND
|
DigiKey | IC BUFFER NON-INVERT 5.5V SC70-6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5481 In Stock |
|
$0.1982 / $0.5900 | Buy Now |
DISTI #
595-SN74LVC2G34DCK3
|
Mouser Electronics | Specialty Function Logic 2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 85 RoHS: Compliant | 5358 |
|
$0.1980 / $0.5900 | Buy Now |
|
Ameya Holding Limited | 80542 |
|
RFQ | ||
|
Chip1Cloud | IC BUFFER NON-INVERT 5.5V SC70-6 / Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 | 742925 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER NON-INVERT 5.5V SC70-6 / Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SC-70-6 | 430000 |
|
$0.0910 / $0.1360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC2G34DCK3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC2G34DCK3
Texas Instruments
2-ch, 1.65-V to 5.5-V buffers 6-SC70 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC-70, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e6 | |
Length | 2 mm | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 8.6 ns | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for SN74LVC2G34DCK3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC2G34DCK3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G07GV-Q100H | 74LVC2G07-Q100 - Buffers with open-drain outputs@en-us TSOP 6-Pin | Nexperia | SN74LVC2G34DCK3 vs 74LVC2G07GV-Q100H |
SN74LVC2G34DRL | NON-INVERT GATE | Texas Instruments | SN74LVC2G34DCK3 vs SN74LVC2G34DRL |
74LVC2G07FZ4-7 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6, 1.40 X 1 MM, GREEN, DFN-6 | Diodes Incorporated | SN74LVC2G34DCK3 vs 74LVC2G07FZ4-7 |
74LVC2G07GV-Q100,125 | Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6 | NXP Semiconductors | SN74LVC2G34DCK3 vs 74LVC2G07GV-Q100,125 |
74LVC2G17GV,125 | 74LVC2G17 - Dual non-inverting Schmitt trigger with 5 V tolerant input TSOP 6-Pin | NXP Semiconductors | SN74LVC2G34DCK3 vs 74LVC2G17GV,125 |
SN74LVC2G07YZPR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-DSBGA -40 to 125 | Texas Instruments | SN74LVC2G34DCK3 vs SN74LVC2G07YZPR |
74LVC2G34GW,125 | 74LVC2G34 - Dual buffer gate TSSOP 6-Pin | NXP Semiconductors | SN74LVC2G34DCK3 vs 74LVC2G34GW,125 |
SN74LVC2G07DRYR | 2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC2G34DCK3 vs SN74LVC2G07DRYR |
SN74LVC2G17DBVR | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G34DCK3 vs SN74LVC2G17DBVR |
SN74LVC2G17DBVT | 2-ch, 1.65-V to 5.5-V buffers with Schmitt-Trigger inputs 6-SOT-23 -40 to 125 | Texas Instruments | SN74LVC2G34DCK3 vs SN74LVC2G17DBVT |