Logic
SN74LVC1G80DCKTE4
Texas Instruments
Description: Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85

Overview of SN74LVC1G80DCKTE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Financial Technology (Fintech) Healthcare Electronic Manufacturing

CAD Models for SN74LVC1G80DCKTE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC1G80DCKTE4 by Texas Instruments

SN74LVC1G80DCKTE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
TSSOP, TSSOP5/6,.08
Pin Count
5
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e4
Length
2 mm
Load Capacitance (CL)
50 pF
Logic IC Type
D FLIP-FLOP
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
9.9 ns
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
1.25 mm
fmax-Min
160 MHz
Want to compare parts?
  1. SN74LVC1G80DCKTE4
    Texas Instruments
    Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 85
    VS

Alternate Parts for SN74LVC1G80DCKTE4

This table gives cross-reference parts and alternative options found for SN74LVC1G80DCKTE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G80DCKTE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
935268676165 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676165
SN74LVC1G80DCKR Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 Texas Instruments SN74LVC1G80DCKTE4 vs SN74LVC1G80DCKR
935268676115 LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676115
74LVC1G80GW-Q100,1 74LVC1G80-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia SN74LVC1G80DCKTE4 vs 74LVC1G80GW-Q100,1
74LVC1G80GW,125 74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia SN74LVC1G80DCKTE4 vs 74LVC1G80GW,125
74LVC1G80GW,165 74LVC1G80 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin NXP Semiconductors SN74LVC1G80DCKTE4 vs 74LVC1G80GW,165
74LVC1G80GW-Q100,125 D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 NXP Semiconductors SN74LVC1G80DCKTE4 vs 74LVC1G80GW-Q100,125
935268676118 D Flip-Flop Nexperia SN74LVC1G80DCKTE4 vs 935268676118
935268676125 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676125
935268676118 LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676118
Part Number Description Manufacturer Compare
SN74LVC1G80DCKRE4 Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 Texas Instruments SN74LVC1G80DCKTE4 vs SN74LVC1G80DCKRE4
935268676118 D Flip-Flop Nexperia SN74LVC1G80DCKTE4 vs 935268676118
74LVC1G80GW,125 74LVC1G80 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin NXP Semiconductors SN74LVC1G80DCKTE4 vs 74LVC1G80GW,125
74LVC1G80GW,165 74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia SN74LVC1G80DCKTE4 vs 74LVC1G80GW,165
74LVC1G80GW,125 74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia SN74LVC1G80DCKTE4 vs 74LVC1G80GW,125
74LVC1G80GW-Q100,1 74LVC1G80-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin Nexperia SN74LVC1G80DCKTE4 vs 74LVC1G80GW-Q100,1
SN74LVC1G80DCK LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-5 Texas Instruments SN74LVC1G80DCKTE4 vs SN74LVC1G80DCK
935268676125 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676125
SN74LVC1G80DCKT Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 Texas Instruments SN74LVC1G80DCKTE4 vs SN74LVC1G80DCKT
935268676165 IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch NXP Semiconductors SN74LVC1G80DCKTE4 vs 935268676165

Related Parts for SN74LVC1G80DCKTE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC1G80DCKTE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC1G80DCKTE4 by Texas Instruments

  • Please alert me when SN74LVC1G80DCKTE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LVC1G80DCKTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC1G80DCKTE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LVC1G80DCKTE4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC1G80DCKTE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC1G80DCKTE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: