Part Details for SN74LVC1G80DCK by Texas Instruments
Overview of SN74LVC1G80DCK by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC1G80DCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Single, D Type, 6 Pin, Plastic, TSSOP | 375 |
|
$0.0925 / $0.1480 | Buy Now |
|
Win Source Electronics | SINGLE POSITIVE-EDGE-TRIGGERED D-TYPE FLIP-FLOP | 487500 |
|
$0.0570 / $0.0850 | Buy Now |
Part Details for SN74LVC1G80DCK
SN74LVC1G80DCK CAD Models
SN74LVC1G80DCK Part Data Attributes
|
SN74LVC1G80DCK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G80DCK
Texas Instruments
LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-5
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max I(ol) | 0.024 A | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 9.9 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 1.25 mm | |
fmax-Min | 160 MHz |
Alternate Parts for SN74LVC1G80DCK
This table gives cross-reference parts and alternative options found for SN74LVC1G80DCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G80DCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935268676165 | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch | NXP Semiconductors | SN74LVC1G80DCK vs 935268676165 |
SN74LVC1G80DCKR | Single Positive-Edge-Triggered D-Type Flip-Flop 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G80DCK vs SN74LVC1G80DCKR |
935268676115 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN | NXP Semiconductors | SN74LVC1G80DCK vs 935268676115 |
74LVC1G80GW-Q100,1 | 74LVC1G80-Q100 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G80DCK vs 74LVC1G80GW-Q100,1 |
74LVC1G80GW,125 | 74LVC1G80 - Single D-type flip-flop; positive-edge trigger@en-us TSSOP 5-Pin | Nexperia | SN74LVC1G80DCK vs 74LVC1G80GW,125 |
74LVC1G80GW,165 | 74LVC1G80 - Single D-type flip-flop; positive-edge trigger TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G80DCK vs 74LVC1G80GW,165 |
74LVC1G80GW-Q100,125 | D Flip-Flop, LVC/LCX/Z Series, 1-Func, Positive Edge Triggered, 1-Bit, Inverted Output, CMOS, PDSO5 | NXP Semiconductors | SN74LVC1G80DCK vs 74LVC1G80GW-Q100,125 |
935268676118 | D Flip-Flop | Nexperia | SN74LVC1G80DCK vs 935268676118 |
935268676125 | IC LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN, FF/Latch | NXP Semiconductors | SN74LVC1G80DCK vs 935268676125 |
935268676118 | LVC/LCX/Z SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, INVERTED OUTPUT, PDSO5, PLASTIC, SOT-353, 5 PIN | NXP Semiconductors | SN74LVC1G80DCK vs 935268676118 |