-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH5400
|
Newark | Schmitt-Trigger Buffer, Single, Sot-23-5, Logic Device Type:Buffer, Schmitt Trigger, Logic Family/Base Number:74Lvc1G17, Logic Case Style:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G17DBVRG4 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 464 |
|
$0.1510 / $0.4890 | Buy Now |
DISTI #
595-SN74LVC1G17DBVG4
|
Mouser Electronics | Buffers & Line Drivers Single Schmitt-Trgr RoHS: Compliant | 67220 |
|
$0.1140 / $0.4800 | Buy Now |
|
Bristol Electronics | 1968 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 27 | 1474 |
|
$0.0562 / $0.1875 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5 | 1179 |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
SN74LVC1G17DBVRG4
|
TME | IC: digital, buffer,non-inverting, Ch: 1, CMOS, SMD, SOT23, 74LVC Min Qty: 5 | 0 |
|
$0.0810 / $0.1760 | RFQ |
|
Ameya Holding Limited | IC BUFFER SCHMIT TRIG SOT23-5 | 18565 |
|
RFQ | |
|
Win Source Electronics | IC BUFFER SCHMIT TRIG SOT23-5 | 215300 |
|
$0.0570 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G17DBVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G17DBVRG4
Texas Instruments
Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUFFER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G17DBVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G17DBVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC1G17MDBVREP | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17MDBVREP |
74LVC1G17W5-7 | Buffer, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | SN74LVC1G17DBVRG4 vs 74LVC1G17W5-7 |
SN74LVC1G17DBVTE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17DBVTE4 |
SN74LVC1G17QDBVRQ1 | Automotive single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17QDBVRQ1 |
74LVC1G17GV | IC LVC/LCX/Z SERIES, 1-INPUT NON-INVERT GATE, PDSO5, PLASTIC, SC-74A, SOT753-5, Gate | NXP Semiconductors | SN74LVC1G17DBVRG4 vs 74LVC1G17GV |
SN74LVC1G17DBVRE4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17DBVRE4 |
SN74LVC1G17DBVT | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17DBVT |
74LVC1G17GV,125 | 74LVC1G17 - Single Schmitt trigger buffer TSOP 5-Pin | NXP Semiconductors | SN74LVC1G17DBVRG4 vs 74LVC1G17GV,125 |
V62/06621-01XE | Enhanced product single 1.65-V to 6.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -55 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs V62/06621-01XE |
SN74LVC1G17DBVTG4 | Single 1.65-V to 5.5-V buffer with Schmitt-Trigger inputs 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G17DBVRG4 vs SN74LVC1G17DBVTG4 |