-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-74LVC1G02DBVRE4
|
Mouser Electronics | Logic Gates SNGL 2 Input Pos NOR Gate RoHS: Compliant | 6878 |
|
$0.0900 / $0.4200 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, 5 Pin Plastic SMT | 1621 |
|
$0.1080 / $0.2025 | Buy Now |
|
Win Source Electronics | IC GATE NOR 1CH 2-INP SOT23-5 / NOR Gate IC 1 Channel SOT-23-5 | 320100 |
|
$0.0360 / $0.0540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74LVC1G02DBVRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G02DBVRE4
Texas Instruments
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 4.5 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN74LVC1G02DBVRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G02DBVRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LX1G02STR | TTL/H/L SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | SN74LVC1G02DBVRE4 vs 74LX1G02STR |
NC7SZ02M5X_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G02DBVRE4 vs NC7SZ02M5X_NL |
SN74LVC1G02DBVTE4 | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | SN74LVC1G02DBVRE4 vs SN74LVC1G02DBVTE4 |
PI74STX1G02TX | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G02DBVRE4 vs PI74STX1G02TX |
SN74LVC1G02DBVTG4 | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G02DBVRE4 vs SN74LVC1G02DBVTG4 |
PI74STX1G02TEX | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN | Pericom Semiconductor Corporation | SN74LVC1G02DBVRE4 vs PI74STX1G02TEX |
SN74LVC1G02DBVRG4 | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G02DBVRE4 vs SN74LVC1G02DBVRG4 |
NC7SZ02M5X | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | SN74LVC1G02DBVRE4 vs NC7SZ02M5X |
SN74LVC1G02DBVR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | SN74LVC1G02DBVRE4 vs SN74LVC1G02DBVR |
NC7SZ02M5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | SN74LVC1G02DBVRE4 vs NC7SZ02M5 |