Part Details for TC7SZ02FTE85L by Toshiba America Electronic Components
Overview of TC7SZ02FTE85L by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TC7SZ02FTE85L
TC7SZ02FTE85L CAD Models
TC7SZ02FTE85L Part Data Attributes:
|
TC7SZ02FTE85L
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC7SZ02FTE85L
Toshiba America Electronic Components
IC LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, SSOP-5, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SSOP | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TC7SZ02FTE85L
This table gives cross-reference parts and alternative options found for TC7SZ02FTE85L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC7SZ02FTE85L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LX1G02STR | TTL/H/L SERIES, 2-INPUT NOR GATE, PDSO5, SOT-23, 5 PIN | STMicroelectronics | TC7SZ02FTE85L vs 74LX1G02STR |
NC7SZ02M5X_NL | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, LEAD FREE, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ02FTE85L vs NC7SZ02M5X_NL |
SN74LVC1G02DBVTE4 | LVC/LCX/Z SERIES, 2-INPUT NOR GATE, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | Texas Instruments | TC7SZ02FTE85L vs SN74LVC1G02DBVTE4 |
PI74STX1G02TX | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, SOT-23, 5 PIN | Pericom Semiconductor Corporation | TC7SZ02FTE85L vs PI74STX1G02TX |
SN74LVC1G02DBVTG4 | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ02FTE85L vs SN74LVC1G02DBVTG4 |
PI74STX1G02TEX | NOR Gate, STX Series, 1-Func, 2-Input, CMOS, PDSO5, GREEN, MO-178, SOT-23, 5 PIN | Pericom Semiconductor Corporation | TC7SZ02FTE85L vs PI74STX1G02TEX |
SN74LVC1G02DBVRG4 | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ02FTE85L vs SN74LVC1G02DBVRG4 |
NC7SZ02M5X | NOR Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5, 1.60 MM, MO-178AA, SOT-23, 5 PIN | Fairchild Semiconductor Corporation | TC7SZ02FTE85L vs NC7SZ02M5X |
SN74LVC1G02DBVR | Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-23 -40 to 125 | Texas Instruments | TC7SZ02FTE85L vs SN74LVC1G02DBVR |
NC7SZ02M5 | TinyLogic UHS 2-Input NOR Gate, 250-REEL | onsemi | TC7SZ02FTE85L vs NC7SZ02M5 |