Part Details for SN74LVC139ADBRE4 by Texas Instruments
Overview of SN74LVC139ADBRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74LVC139ADBRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Decoder/Driver, LVC/LCX/Z Series, Inverted Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2000 |
|
$0.0677 / $0.0796 | Buy Now |
Part Details for SN74LVC139ADBRE4
SN74LVC139ADBRE4 CAD Models
SN74LVC139ADBRE4 Part Data Attributes
|
SN74LVC139ADBRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC139ADBRE4
Texas Instruments
LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, PLASTIC, SSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Prop. Delay@Nom-Sup | 6.2 ns | |
Propagation Delay (tpd) | 20.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LVC139ADBRE4
This table gives cross-reference parts and alternative options found for SN74LVC139ADBRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC139ADBRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC139DB | Decoder/Driver | Nexperia | SN74LVC139ADBRE4 vs 74LVC139DB |
935196000112 | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150AC, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBRE4 vs 935196000112 |
SN74LVC139ADBR | Dual 2-Line To 4-Line Decoder/Demultiplexer 16-SSOP -40 to 85 | Texas Instruments | SN74LVC139ADBRE4 vs SN74LVC139ADBR |
74LVC139DB,118 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us SSOP1 16-Pin | Nexperia | SN74LVC139ADBRE4 vs 74LVC139DB,118 |
SN74LVC139DBLE | LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | SN74LVC139ADBRE4 vs SN74LVC139DBLE |
74LVC139DB-T | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBRE4 vs 74LVC139DB-T |
74LVC139DB,118 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | SN74LVC139ADBRE4 vs 74LVC139DB,118 |
74LVC139DB | IC LVC/LCX/Z SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Decoder/Driver | NXP Semiconductors | SN74LVC139ADBRE4 vs 74LVC139DB |
74LVC139DB,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer SSOP1 16-Pin | NXP Semiconductors | SN74LVC139ADBRE4 vs 74LVC139DB,112 |
74LVC139DB,112 | 74LVC139 - Dual 2-to-4 line decoder/demultiplexer@en-us SSOP1 16-Pin | Nexperia | SN74LVC139ADBRE4 vs 74LVC139DB,112 |