Logic
SN74LVC08ADTG4
Texas Instruments
Description: LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN74LVC08ADTG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN74LVC08ADTG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics QUADRUPLE 2-INPUT POSITIVE-AND GATES 150000
  • 355 $0.1420
  • 865 $0.1160
  • 1,330 $0.1130
  • 1,835 $0.1090
  • 2,360 $0.1060
  • 3,160 $0.0950
$0.0950 / $0.1420 Buy Now

CAD Models for SN74LVC08ADTG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74LVC08ADTG4 by Texas Instruments

SN74LVC08ADTG4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
5.5 ns
Propagation Delay (tpd)
11.3 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. SN74LVC08ADTG4
    Texas Instruments
    LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN74LVC08ADTG4

This table gives cross-reference parts and alternative options found for SN74LVC08ADTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC08ADTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC08AD Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08AD
SN74LVC08ADE4 Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADE4
PI74LVC08AWE AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74LVC08ADTG4 vs PI74LVC08AWE
RD74LVC08BFPEL LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LVC08ADTG4 vs RD74LVC08BFPEL
SN74LVC08ADTE4 LVC/LCX/Z SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADTE4
SN74LVC08ANSR Four-channel two-input 1.65V to 3.6V AND gate 14-SO -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ANSR
SN74LVC08ADG4 Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADG4
SN74LVC08ADT Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADT
SN74LVC08ADR Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADR
PI74LVC08AW AND Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 Pericom Semiconductor Corporation SN74LVC08ADTG4 vs PI74LVC08AW
Part Number Description Manufacturer Compare
PI74LVC10AL NAND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation SN74LVC08ADTG4 vs PI74LVC10AL
SN74LVC08APWR Four-channel two-input 1.65V to 3.6V AND gate 14-TSSOP -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08APWR
74LVC10APW-T IC LVC/LCX/Z SERIES, TRIPLE 3-INPUT NAND GATE, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT402-1, TSSOP-14, Gate NXP Semiconductors SN74LVC08ADTG4 vs 74LVC10APW-T
935249990112 NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14 Nexperia SN74LVC08ADTG4 vs 935249990112
SN74LVC08ANSR Four-channel two-input 1.65V to 3.6V AND gate 14-SO -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ANSR
74LVC02AD-T NOR Gate Nexperia SN74LVC08ADTG4 vs 74LVC02AD-T
HD74LVC02FPEL LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 Renesas Electronics Corporation SN74LVC08ADTG4 vs HD74LVC02FPEL
SN74LVC08ADR Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADR
74LCX02MTR LVC/LCX/Z SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 STMicroelectronics SN74LVC08ADTG4 vs 74LCX02MTR
SN74LVC08ADE4 Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125 Texas Instruments SN74LVC08ADTG4 vs SN74LVC08ADE4

Related Parts for SN74LVC08ADTG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LVC08ADTG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LVC08ADTG4 by Texas Instruments

  • Please alert me when SN74LVC08ADTG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LVC08ADTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LVC08ADTG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LVC08ADTG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LVC08ADTG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LVC08ADTG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: