Part Details for SN74LV4066APWLE by Texas Instruments
Overview of SN74LV4066APWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SN74LV4066APWLE
SN74LV4066APWLE CAD Models
SN74LV4066APWLE Part Data Attributes:
|
SN74LV4066APWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV4066APWLE
Texas Instruments
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, TSSOP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 40 dB | |
On-state Resistance Match-Nom | 6 Ω | |
On-state Resistance-Max (Ron) | 180 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 25 ns | |
Switch-on Time-Max | 25 ns | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN74LV4066APWLE
This table gives cross-reference parts and alternative options found for SN74LV4066APWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV4066APWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U74HCT4066L-P14-R | SPST, 4 Func, 1 Channel, CMOS, PDSO14, TSSOP-14 | Unisonic Technologies Co Ltd | SN74LV4066APWLE vs U74HCT4066L-P14-R |
HD74HC4066TELL | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, 4.40 X 5 MM, 0.65 MM PITCH, PLASTIC, TSSOP-14 | Renesas Electronics Corporation | SN74LV4066APWLE vs HD74HC4066TELL |
SN74HC4066PWRE4 | Quadruple Bilateral Analog Switches 14-TSSOP -40 to 85 | Texas Instruments | SN74LV4066APWLE vs SN74HC4066PWRE4 |
SN74HC4066PWR | 5V, 1:1 (SPST), 4-channel analog switch 14-TSSOP -40 to 85 | Texas Instruments | SN74LV4066APWLE vs SN74HC4066PWR |
SN74LV4066APWTE4 | Quadruple Bilateral Analog Switch 14-TSSOP -40 to 85 | Texas Instruments | SN74LV4066APWLE vs SN74LV4066APWTE4 |
SN74LV4066APWRE4 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74LV4066APWLE vs SN74LV4066APWRE4 |
HCT4066QPWRG4Q1 | Automotive 9-V, 1:1 (SPST), 4-channel high-speed switch 14-TSSOP -40 to 125 | Texas Instruments | SN74LV4066APWLE vs HCT4066QPWRG4Q1 |
SN74LV4066APWR | 5-V, 1:1 (SPST), 4-channel general-purpose analog switch (CDIP & CFP packages) 14-TSSOP -40 to 85 | Texas Instruments | SN74LV4066APWLE vs SN74LV4066APWR |