Datasheets
SN74LV123ADGVR by: Texas Instruments

Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 125

Part Details for SN74LV123ADGVR by Texas Instruments

Overview of SN74LV123ADGVR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Environmental Monitoring Aerospace and Defense Automotive

Price & Stock for SN74LV123ADGVR

Part # Distributor Description Stock Price Buy
DISTI # 2156-SN74LV123ADGVR-ND
DigiKey IC MULTIVIBRATOR 13NS 16TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT 5699
In Stock
  • 1,259 $0.2400
$0.2400 Buy Now
DISTI # 296-12991-1-ND
DigiKey IC MULTIVIBRATOR 13NS 16TVSOP Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1995
In Stock
  • 1 $0.6200
  • 10 $0.5500
  • 25 $0.5168
  • 100 $0.4216
  • 250 $0.3916
  • 500 $0.3333
  • 1,000 $0.2666
  • 2,000 $0.2416
  • 6,000 $0.2250
  • 10,000 $0.2167
$0.2167 / $0.6200 Buy Now
DISTI # 595-SN74LV123ADGVR
Mouser Electronics Monostable Multivibrator Dual Retrig Mono RoHS: Compliant 0
  • 1 $0.6200
  • 10 $0.5170
  • 100 $0.3920
  • 500 $0.3340
  • 1,000 $0.2670
  • 2,000 $0.2410
  • 4,000 $0.2240
  • 10,000 $0.2160
$0.2160 / $0.6200 Order Now
Bristol Electronics   3885
RFQ
Quest Components   3108
  • 1 $0.6600
  • 607 $0.2640
  • 3,031 $0.2310
$0.2310 / $0.6600 Buy Now
Rochester Electronics SN74LV123A Dual Retriggerable Monostable Multivibrators RoHS: Compliant Status: Active Min Qty: 1 5699
  • 1 $0.2406
  • 25 $0.2358
  • 100 $0.2262
  • 500 $0.2165
  • 1,000 $0.2045
$0.2045 / $0.2406 Buy Now
Ameya Holding Limited IC MONO MULTIVBRTOR DUAL 16TVSOP 14395
RFQ

Part Details for SN74LV123ADGVR

SN74LV123ADGVR CAD Models

SN74LV123ADGVR Part Data Attributes:

SN74LV123ADGVR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV123ADGVR Texas Instruments Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, TVSOP-16
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 1998-01-01
Samacsys Manufacturer Texas Instruments
Additional Feature EDGE TRIGGERED FROM ACTIVE-HIGH OR ACTIVE-LOW GATED LOGIC INPUTS
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 4.4 mm
Load Capacitance (CL) 50 pF
Logic IC Type MONOSTABLE MULTIVIBRATOR
Max I(ol) 0.012 A
Moisture Sensitivity Level 1
Number of Bits 2
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25,16
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.02 mA
Propagation Delay (tpd) 42 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.6 mm

Alternate Parts for SN74LV123ADGVR

This table gives cross-reference parts and alternative options found for SN74LV123ADGVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV123ADGVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV123ADGV LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TVSOP-16 Texas Instruments SN74LV123ADGVR vs SN74LV123ADGV
SN74LV123ADGVRG4 Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 Texas Instruments SN74LV123ADGVR vs SN74LV123ADGVRG4
Part Number Description Manufacturer Compare
74LV123DB-T IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGVR vs 74LV123DB-T
HD74LV123AFP Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, FP-16DA Hitachi Ltd SN74LV123ADGVR vs HD74LV123AFP
HD74LV221AFP Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, FP-16DA Hitachi Ltd SN74LV123ADGVR vs HD74LV221AFP
74LV123BQ Monostable Multivibrator Nexperia SN74LV123ADGVR vs 74LV123BQ
74LV423D-T IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012AC, SOT-109-1, SOP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGVR vs 74LV423D-T
SN74LV221ADRG4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74LV123ADGVR vs SN74LV221ADRG4
SN74LV123ANS LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV123ADGVR vs SN74LV123ANS
74LV123PW IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGVR vs 74LV123PW
HD74LV123AT Monostable Multivibrator, LV/LV-A/LVX/H Series, 2-Func, CMOS, PDSO16, TTP-16DA Hitachi Ltd SN74LV123ADGVR vs HD74LV123AT
74LV123DB,112 74LV123 - Dual retriggerable monostable multivibrator with reset@en-us SSOP1 16-Pin Nexperia SN74LV123ADGVR vs 74LV123DB,112

SN74LV123ADGVR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV123ADGVR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV123ADGVR by Texas Instruments

  • Please alert me when SN74LV123ADGVR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV123ADGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV123ADGVR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV123ADGVR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV123ADGVR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV123ADGVR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: