Datasheets
SN74LV123ADGV by: Texas Instruments

LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TVSOP-16

Part Details for SN74LV123ADGV by Texas Instruments

Overview of SN74LV123ADGV by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Space Technology Environmental Monitoring Aerospace and Defense Automotive

Part Details for SN74LV123ADGV

SN74LV123ADGV CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LV123ADGV Part Data Attributes

SN74LV123ADGV Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LV123ADGV Texas Instruments LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, TVSOP-16
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description TSSOP,
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LV/LV-A/LVX/H
JESD-30 Code R-PDSO-G16
Length 4.4 mm
Logic IC Type MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 42 ns
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.4 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.6 mm

Alternate Parts for SN74LV123ADGV

This table gives cross-reference parts and alternative options found for SN74LV123ADGV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV123ADGV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74LV123ADGVRG4 Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 85 Texas Instruments SN74LV123ADGV vs SN74LV123ADGVRG4
SN74LV123ADGVR Dual Retriggerable Monostable Multivibrators 16-TVSOP -40 to 125 Texas Instruments SN74LV123ADGV vs SN74LV123ADGVR
Part Number Description Manufacturer Compare
74LV123PWDH IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SOT-403, TSSOP1-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGV vs 74LV123PWDH
74LV123N IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGV vs 74LV123N
935210280118 IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP1-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGV vs 935210280118
HD74LV221ARP-EL LV/LV-A/LVX/H SERIES, MONOSTABLE MULTIVIBRATOR, PDSO16, FP-16DN Renesas Electronics Corporation SN74LV123ADGV vs HD74LV221ARP-EL
SN74LV123ANS LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, PLASTIC, SO-16 Texas Instruments SN74LV123ADGV vs SN74LV123ANS
SN74LV221ADBRE4 LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, GREEN, PLASTIC, SSOP-16 Texas Instruments SN74LV123ADGV vs SN74LV221ADBRE4
SN74LV123ADRG4 Dual Retriggerable Monostable Multivibrators 16-SOIC -40 to 125 Texas Instruments SN74LV123ADGV vs SN74LV123ADRG4
935210250112 IC LV/LV-A/LVX/H SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SO-16, Prescaler/Multivibrator NXP Semiconductors SN74LV123ADGV vs 935210250112
HD74LV123AT-ELL Monostable Multivibrator, PDSO16, TTP-16DA Hitachi Ltd SN74LV123ADGV vs HD74LV123AT-ELL
HD74LV221AFP-EL Monostable Multivibrator, LV/LV-A/LVX/H Series, PDSO16, FP-16DA Hitachi Ltd SN74LV123ADGV vs HD74LV221AFP-EL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LV123ADGV by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LV123ADGV by Texas Instruments

  • Please alert me when SN74LV123ADGV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LV123ADGV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LV123ADGV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LV123ADGV alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LV123ADGV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LV123ADGV by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: