Part Details for SN74LV04ADBE4 by Texas Instruments
Overview of SN74LV04ADBE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN74LV04ADBE4
SN74LV04ADBE4 CAD Models
SN74LV04ADBE4 Part Data Attributes
|
SN74LV04ADBE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LV04ADBE4
Texas Instruments
LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for SN74LV04ADBE4
This table gives cross-reference parts and alternative options found for SN74LV04ADBE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LV04ADBE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LV04DB,112 | 74LV04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | SN74LV04ADBE4 vs 74LV04DB,112 |
935169260112 | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | NXP Semiconductors | SN74LV04ADBE4 vs 935169260112 |
74LV04DB | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | NXP Semiconductors | SN74LV04ADBE4 vs 74LV04DB |
SN74LV04ADBR | 6-ch, 2-V to 5.5-V inverters 14-SSOP -40 to 125 | Texas Instruments | SN74LV04ADBE4 vs SN74LV04ADBR |
74LV04DB,118 | 74LV04 - Hex inverter@en-us SSOP1 14-Pin | Nexperia | SN74LV04ADBE4 vs 74LV04DB,118 |
74LV04DB,118 | 74LV04 - Hex inverter SSOP1 14-Pin | NXP Semiconductors | SN74LV04ADBE4 vs 74LV04DB,118 |
SN74LV04ADBRG4 | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SSOP-14 | Texas Instruments | SN74LV04ADBE4 vs SN74LV04ADBRG4 |
SN74LV04ADB | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SSOP-14 | Texas Instruments | SN74LV04ADBE4 vs SN74LV04ADB |
74LV04DB | Inverter | Nexperia | SN74LV04ADBE4 vs 74LV04DB |
74LV04DB-T | Inverter | Nexperia | SN74LV04ADBE4 vs 74LV04DB-T |