Part Details for 74LV04DB,112 by Nexperia
Overview of 74LV04DB,112 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 74LV04DB,112
74LV04DB,112 CAD Models
74LV04DB,112 Part Data Attributes
|
74LV04DB,112
Nexperia
Buy Now
Datasheet
|
Compare Parts:
74LV04DB,112
Nexperia
74LV04 - Hex inverter@en-us SSOP1 14-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SSOP1 | |
Package Description | SSOP, | |
Pin Count | 14 | |
Manufacturer Package Code | SOT337-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | LV/LV-A/LVX/H | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 25 ns | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm |
Alternate Parts for 74LV04DB,112
This table gives cross-reference parts and alternative options found for 74LV04DB,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LV04DB,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74LV04DB | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, Gate | 74LV04DB,112 vs N74LV04DB |
74LV04DB-T | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14, Gate | 74LV04DB,112 vs 74LV04DB-T |
935169260118 | Nexperia | Check for Price | Inverter, LV/LV-A/LVX/H Series, 6-Func, 1-Input, CMOS, PDSO14 | 74LV04DB,112 vs 935169260118 |
935169260118 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | 74LV04DB,112 vs 935169260118 |
SN74LV04DBLE | Texas Instruments | Check for Price | Hex Inverter 14-SSOP -40 to 85 | 74LV04DB,112 vs SN74LV04DBLE |
935169260112 | NXP Semiconductors | Check for Price | IC LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, PDSO14, 5.30 MM, PLASTIC, SOT-337-1, MO-150AB, SSOP-14, Gate | 74LV04DB,112 vs 935169260112 |