Logic
SN74LS86ANSR
Description: 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SO 0 to 70

Overview of SN74LS86ANSR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN74LS86ANSR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-38804-1-ND
DigiKey IC GATE XOR 4CH 2-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1971
In Stock
  • 1 $0.7700
  • 10 $0.6770
  • 25 $0.6356
  • 100 $0.5187
  • 250 $0.4818
  • 500 $0.4101
  • 1,000 $0.3281
  • 2,000 $0.2973
  • 6,000 $0.2768
  • 10,000 $0.2665
$0.2665 / $0.7700 Buy Now
DISTI # 595-SN74LS86ANSR
Mouser Electronics Logic Gates Quad 2-input Exclusive-OR gates RoHS: Compliant 1936
  • 1 $0.7700
  • 10 $0.6350
  • 100 $0.4820
  • 500 $0.4100
  • 1,000 $0.3280
  • 2,000 $0.2970
  • 4,000 $0.2760
  • 10,000 $0.2660
  • 24,000 $0.2560
$0.2560 / $0.7700 Buy Now
Quest Components   248
  • 1 $1.0000
  • 26 $0.6000
  • 101 $0.5000
$0.5000 / $1.0000 Buy Now
LCSC SO-14-208mil Logic Gates ROHS 100
  • 1 $0.8981
  • 10 $0.7487
  • 30 $0.6669
  • 100 $0.5741
  • 500 $0.5332
  • 1,000 $0.5144
$0.5144 / $0.8981 Buy Now

CAD Models for SN74LS86ANSR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74LS86ANSR by Texas Instruments

SN74LS86ANSR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.3
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
10.2 mm
Load Capacitance (CL)
15 pF
Logic IC Type
XOR GATE
Max I(ol)
0.016 A
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
10 mA
Prop. Delay@Nom-Sup
30 ns
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
5.3 mm
Want to compare parts?
  1. SN74LS86ANSR
    Texas Instruments
    4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates 14-SO 0 to 70
    VS

Alternate Parts for SN74LS86ANSR

This table gives cross-reference parts and alternative options found for SN74LS86ANSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS86ANSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS86SJX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74LS86ANSR vs DM74LS86SJX
HD74LS86FP-E LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS86FP-E
HD74LS136FP-E LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS136FP-E
SN74LS86ANSRE4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LS86ANSR vs SN74LS86ANSRE4
SN74LS86MEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi SN74LS86ANSR vs SN74LS86MEL
HD74LS136FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS136FP
HD74LS386FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA, 14 PIN Renesas Electronics Corporation SN74LS86ANSR vs HD74LS386FP
HD74LS86FP-EL XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd SN74LS86ANSR vs HD74LS86FP-EL
SN74LS136NSR 4-ch, 2-input, 4.75-V to 5.25-V bipolar XOR (exclusive OR) gates with open-collector outputs 14-SO 0 to 70 Texas Instruments SN74LS86ANSR vs SN74LS136NSR
SN74LS86M LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi SN74LS86ANSR vs SN74LS86M
Part Number Description Manufacturer Compare
SN74LS86ANSRE4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LS86ANSR vs SN74LS86ANSRE4
SN74LS86ANSRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments SN74LS86ANSR vs SN74LS86ANSRG4
SN74LS86MR1 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi SN74LS86ANSR vs SN74LS86MR1
N74LS86D-T XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation SN74LS86ANSR vs N74LS86D-T
SN74LS86MEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi SN74LS86ANSR vs SN74LS86MEL
DM74LS86SJX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation SN74LS86ANSR vs DM74LS86SJX
HD74LS386FP-EL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS386FP-EL
HD74LS136FP-E LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS136FP-E
HD74LS136FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation SN74LS86ANSR vs HD74LS136FP
HD74LS386FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA, 14 PIN Renesas Electronics Corporation SN74LS86ANSR vs HD74LS386FP

Related Parts for SN74LS86ANSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS86ANSR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS86ANSR by Texas Instruments

  • Please alert me when SN74LS86ANSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74LS86ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS86ANSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74LS86ANSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS86ANSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS86ANSR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: