Logic
HD74LS136FP-E
Description: LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA

Overview of HD74LS136FP-E by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for HD74LS136FP-E by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HD74LS136FP-E by Renesas Electronics Corporation

HD74LS136FP-E
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-PDSO-G14
Length
10.06 mm
Logic IC Type
XOR GATE
Moisture Sensitivity Level
1
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
75 °C
Operating Temperature-Min
-20 °C
Output Characteristics
OPEN-COLLECTOR
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
2.2 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL EXTENDED
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.5 mm
Want to compare parts?
  1. HD74LS136FP-E
    Renesas Electronics Corporation
    LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA
    VS

Alternate Parts for HD74LS136FP-E

This table gives cross-reference parts and alternative options found for HD74LS136FP-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD74LS136FP-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS86MEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi HD74LS136FP-E vs SN74LS86MEL
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation HD74LS136FP-E vs N74LS86D
HD74LS86FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA, 14 PIN Hitachi Ltd HD74LS136FP-E vs HD74LS86FP
HD74LS386FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA, 14 PIN Renesas Electronics Corporation HD74LS136FP-E vs HD74LS386FP
HD74LS136FP-EL XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd HD74LS136FP-E vs HD74LS136FP-EL
HD74LS136FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74LS136FP-E vs HD74LS136FP
HD74LS86FPEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation HD74LS136FP-E vs HD74LS86FPEL
SN74LS136NSRG4 Quad 2-Input Exclusive-OR Gates with Open-Collector Outputs 14-SO 0 to 70 Texas Instruments HD74LS136FP-E vs SN74LS136NSRG4
DM74LS86SJ XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LS136FP-E vs DM74LS86SJ
HD74LS136FP XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, FP-14DA Hitachi Ltd HD74LS136FP-E vs HD74LS136FP
Part Number Description Manufacturer Compare
SN74LS86MEL LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi HD74LS136FP-E vs SN74LS86MEL
N74LS86D XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 YAGEO Corporation HD74LS136FP-E vs N74LS86D
SN74LS136NSRE4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74LS136FP-E vs SN74LS136NSRE4
DM74LS86SJX XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LS136FP-E vs DM74LS86SJX
SN74LS86MR1 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, EIAJ, SOP-14 onsemi HD74LS136FP-E vs SN74LS86MR1
SN74LS86ANSRG4 LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, GREEN, PLASTIC, SOP-14 Texas Instruments HD74LS136FP-E vs SN74LS86ANSRG4
HD74LS136FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74LS136FP-E vs HD74LS136FP
DM74LS86SJ XOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 Fairchild Semiconductor Corporation HD74LS136FP-E vs DM74LS86SJ
HD74LS86FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA Renesas Electronics Corporation HD74LS136FP-E vs HD74LS86FP
HD74LS386FP LS SERIES, QUAD 2-INPUT XOR GATE, PDSO14, FP-14DA, 14 PIN Renesas Electronics Corporation HD74LS136FP-E vs HD74LS386FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HD74LS136FP-E by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HD74LS136FP-E by Renesas Electronics Corporation

  • Please alert me when HD74LS136FP-E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HD74LS136FP-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HD74LS136FP-E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HD74LS136FP-E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HD74LS136FP-E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HD74LS136FP-E by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: