Part Details for SN74LS85N3 by Rochester Electronics LLC
Overview of SN74LS85N3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Automotive
Part Details for SN74LS85N3
SN74LS85N3 CAD Models
SN74LS85N3 Part Data Attributes
|
SN74LS85N3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74LS85N3
Rochester Electronics LLC
Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 45 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS85N3
This table gives cross-reference parts and alternative options found for SN74LS85N3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85N3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS85N | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | SN74LS85N3 vs SN74LS85N |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | SN74LS85N3 vs N74LS85N |
DM54LS85J/883C | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS85N3 vs DM54LS85J/883C |
M38510/31101BEX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN74LS85N3 vs M38510/31101BEX |
74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN74LS85N3 vs 74LS85N |
GD54LS85 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | SN74LS85N3 vs GD54LS85 |
M38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | SN74LS85N3 vs M38510/31101BEA |
SN74LS85N1 | Magnitude Comparator, | Rochester Electronics LLC | SN74LS85N3 vs SN74LS85N1 |
DM54LS85J/883B | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | SN74LS85N3 vs DM54LS85J/883B |
74LS85DC | Magnitude Comparator, | Rochester Electronics LLC | SN74LS85N3 vs 74LS85DC |