Part Details for 74LS85DC by Rochester Electronics LLC
Overview of 74LS85DC by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Automotive
Part Details for 74LS85DC
74LS85DC CAD Models
74LS85DC Part Data Attributes
|
74LS85DC
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
74LS85DC
Rochester Electronics LLC
Magnitude Comparator,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 42 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 74LS85DC
This table gives cross-reference parts and alternative options found for 74LS85DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74LS85DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS85N | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | onsemi | 74LS85DC vs SN74LS85N |
N74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16 | YAGEO Corporation | 74LS85DC vs N74LS85N |
DM54LS85J/883C | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | 74LS85DC vs DM54LS85J/883C |
M38510/31101BEX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | 74LS85DC vs M38510/31101BEX |
74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | 74LS85DC vs 74LS85N |
GD54LS85 | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, | Goldstar Electron Co Ltd | 74LS85DC vs GD54LS85 |
M38510/31101BEA | 4-Bit Magnitude Comparators 16-CDIP -55 to 125 | Texas Instruments | 74LS85DC vs M38510/31101BEA |
SN74LS85N1 | Magnitude Comparator, | Rochester Electronics LLC | 74LS85DC vs SN74LS85N1 |
DM54LS85J/883B | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | 74LS85DC vs DM54LS85J/883B |
SN74LS85N | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | 74LS85DC vs SN74LS85N |