Part Details for SN74LS85J-00 by Texas Instruments
Overview of SN74LS85J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Automotive
Part Details for SN74LS85J-00
SN74LS85J-00 CAD Models
SN74LS85J-00 Part Data Attributes
|
SN74LS85J-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS85J-00
Texas Instruments
LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 20 mA | |
Propagation Delay (tpd) | 45 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74LS85J-00
This table gives cross-reference parts and alternative options found for SN74LS85J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS85J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN74LS85J-00 vs M38510/31101BEA |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN74LS85J-00 vs M38510/31101BEA |
SN74LS85J | Magnitude Comparator, TTL, CDIP16, | Motorola Semiconductor Products | SN74LS85J-00 vs SN74LS85J |
M38510/31101BEX | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Lansdale Semiconductor Inc | SN74LS85J-00 vs M38510/31101BEX |
SN74LS85J | Magnitude Comparator, | Rochester Electronics LLC | SN74LS85J-00 vs SN74LS85J |
JM38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | Motorola Semiconductor Products | SN74LS85J-00 vs JM38510/31101BEA |
74LS85F | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16 | Signetics | SN74LS85J-00 vs 74LS85F |
M38510/31101BEA | Magnitude Comparator, LS Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | SN74LS85J-00 vs M38510/31101BEA |
M38510/31101BEX | LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN74LS85J-00 vs M38510/31101BEX |
SN74LS85JP4 | IC,MAGNITUDE COMPARATOR,LS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74LS85J-00 vs SN74LS85JP4 |