Part Details for SN74LS641FNR by Texas Instruments
Overview of SN74LS641FNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for SN74LS641FNR
SN74LS641FNR CAD Models
SN74LS641FNR Part Data Attributes
|
SN74LS641FNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LS641FNR
Texas Instruments
LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | LS | |
JESD-30 Code | S-PQCC-J20 | |
Length | 8.9662 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.9662 mm |
Alternate Parts for SN74LS641FNR
This table gives cross-reference parts and alternative options found for SN74LS641FNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS641FNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS641FN | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74LS641FNR vs SN74LS641FN |
SNJ54ALS641AFH-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74LS641FNR vs SNJ54ALS641AFH-00 |
SN54ALS641AFK | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74LS641FNR vs SN54ALS641AFK |
SN74ALS641AFN-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74LS641FNR vs SN74ALS641AFN-00 |
SN74ALS641A-1FN-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74LS641FNR vs SN74ALS641A-1FN-00 |
SN54ALS641AFH-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74LS641FNR vs SN54ALS641AFH-00 |
SNJ54LS641FK | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN74LS641FNR vs SNJ54LS641FK |
SN74LS621FN | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74LS641FNR vs SN74LS621FN |
SNJ54ALS641AFK | IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC20, Bus Driver/Transceiver | Texas Instruments | SN74LS641FNR vs SNJ54ALS641AFK |
SN74LS641-1FNR | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | SN74LS641FNR vs SN74LS641-1FNR |