There are no models available for this part yet.
Overview of SN74LS385N by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN74LS385N by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ADDER/SUBTRACTOR, 20 Pin, Plastic, DIP | 20 |
|
$5.2500 / $10.5000 | Buy Now |
CAD Models for SN74LS385N by Texas Instruments
Part Data Attributes for SN74LS385N by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
DIP, DIP20,.3
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
SERIAL ADDER/SUBTRACTOR
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T20
|
Length
|
24.325 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ADDER/SUBTRACTOR
|
Number of Bits
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
75 mA
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN74LS385N
This table gives cross-reference parts and alternative options found for SN74LS385N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS385N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS385JDS | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN74LS385N vs SN74LS385JDS |
SN54LS385J | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20 | Texas Instruments | SN74LS385N vs SN54LS385J |
TTSN74LS385JD | Adder/Subtractor, TTL, CDIP20 | Twilight Technology Inc | SN74LS385N vs TTSN74LS385JD |
SN74LS385N | Adder/Subtractor, TTL, PDIP20 | Motorola Semiconductor Products | SN74LS385N vs SN74LS385N |
SN74LS385NDS | Adder/Subtractor, LS Series, 1-Bit, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN74LS385N vs SN74LS385NDS |
SN74LS385JP4 | SN74LS385JP4 | Texas Instruments | SN74LS385N vs SN74LS385JP4 |
SN74LS385J | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20 | Texas Instruments | SN74LS385N vs SN74LS385J |
SN74LS385NDS | LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN74LS385N vs SN74LS385NDS |
SN74LS385NS | Adder/Subtractor, LS Series, 1-Bit, TTL, PDIP20, PLASTIC PACKAGE-20 | Motorola Semiconductor Products | SN74LS385N vs SN74LS385NS |
SNJ54LS385J | Adder/Subtractor, LS Series, 1-Bit, TTL, CDIP20 | Rochester Electronics LLC | SN74LS385N vs SNJ54LS385J |