Part Details for SN54LS385FK by Texas Instruments
Overview of SN54LS385FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS385FK
SN54LS385FK CAD Models
SN54LS385FK Part Data Attributes
|
SN54LS385FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS385FK
Texas Instruments
LS SERIES, 1-BIT ADDER/SUBTRACTOR, CQCC20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SERIAL ADDER/SUBTRACTOR | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 75 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54LS385FK
This table gives cross-reference parts and alternative options found for SN54LS385FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS385FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS385NS | Adder/Subtractor, LS Series, 1-Bit, TTL, PDIP20, PLASTIC PACKAGE-20 | Motorola Semiconductor Products | SN54LS385FK vs SN74LS385NS |
SN74LS385ND | LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS385FK vs SN74LS385ND |
SN74LS385JDS | Adder/Subtractor, LS Series, 1-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS385FK vs SN74LS385JDS |
SN54LS385J | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS385FK vs SN54LS385J |
SN74LS385NS | LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | SN54LS385FK vs SN74LS385NS |
SNJ54LS385J | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20 | Texas Instruments | SN54LS385FK vs SNJ54LS385J |
SN74LS385N | Quad serial adders/subtractors 20-PDIP 0 to 70 | Texas Instruments | SN54LS385FK vs SN74LS385N |
SN74LS385JD | LS SERIES, 1-BIT ADDER/SUBTRACTOR, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS385FK vs SN74LS385JD |
SN74LS385JD | Adder/Subtractor, LS Series, 1-Bit, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS385FK vs SN74LS385JD |
SN74LS385NDS | LS SERIES, 1-BIT ADDER/SUBTRACTOR, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | SN54LS385FK vs SN74LS385NDS |