Datasheets
SN74LS374J-00 by: Texas Instruments

LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20

Part Details for SN74LS374J-00 by Texas Instruments

Overview of SN74LS374J-00 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Part Details for SN74LS374J-00

SN74LS374J-00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74LS374J-00 Part Data Attributes

SN74LS374J-00 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74LS374J-00 Texas Instruments LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description DIP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family LS
JESD-30 Code R-GDIP-T20
Length 24.195 mm
Load Capacitance (CL) 45 pF
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 40 mA
Propagation Delay (tpd) 28 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for SN74LS374J-00

This table gives cross-reference parts and alternative options found for SN74LS374J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LS374J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DV74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74LS374J-00 vs DV74LS374N
N74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Signetics SN74LS374J-00 vs N74LS374N
SN74LS374N1 Bus Driver, Rochester Electronics LLC SN74LS374J-00 vs SN74LS374N1
SN74LS374NS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN74LS374J-00 vs SN74LS374NS
M38510/32503BRB IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74LS374J-00 vs M38510/32503BRB
SN54LS374J IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,CERAMIC Freescale Semiconductor SN74LS374J-00 vs SN54LS374J
M74ALS374P Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric SN74LS374J-00 vs M74ALS374P
SN54LS374J LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN74LS374J-00 vs SN54LS374J
SN74LS374N LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi SN74LS374J-00 vs SN74LS374N
DM74ALS374N Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN74LS374J-00 vs DM74ALS374N
Part Number Description Manufacturer Compare
SN74LS374N LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi SN74LS374J-00 vs SN74LS374N
DM54LS374J/883B LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74LS374J-00 vs DM54LS374J/883B
N74LS374N IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver NXP Semiconductors SN74LS374J-00 vs N74LS374N
DV74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN74LS374J-00 vs DV74LS374N
SN54LS374J Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN74LS374J-00 vs SN54LS374J
M38510/32503BRB IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN74LS374J-00 vs M38510/32503BRB
SN74LS374JP4 Bus Driver, Rochester Electronics LLC SN74LS374J-00 vs SN74LS374JP4
HD74LS374P-E LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, DP-20N Renesas Electronics Corporation SN74LS374J-00 vs HD74LS374P-E
DM54LS374J/883 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN74LS374J-00 vs DM54LS374J/883
SN54LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, DIP-20 Monolithic Memories Inc (MMI) SN74LS374J-00 vs SN54LS374J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74LS374J-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74LS374J-00 by Texas Instruments

  • Please alert me when SN74LS374J-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74LS374J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74LS374J-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74LS374J-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74LS374J-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74LS374J-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: